Gedore Torque Wrench, 80 → 400 Nm, 14 x 18 mm Drive, Rectangular Drive, 641mm Overall
- RS Stock No.:
- 608-443
- Mfr. Part No.:
- 7714220
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€814.51
(exc. VAT)
€1,001.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €814.51 |
*price indicative
- RS Stock No.:
- 608-443
- Mfr. Part No.:
- 7714220
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 80 → 400 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 14 x 18mm | |
| Overall Length | 641mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 5nm | |
| Material | Aluminium Alloy | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 80 → 400 Nm | ||
Drive Shape Rectangular | ||
Drive Size 14 x 18mm | ||
Overall Length 641mm | ||
Accuracy ±3 % | ||
Scale Graduations 5nm | ||
Material Aluminium Alloy | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench DREMOMETER SE is engineered for precision torque applications, ensuring accurate measurements within a permissible deviation of +/-3% as stipulated by DIN EN ISO 6789-2:2017. Lightweight yet robust, constructed with an aluminium alloy housing, this tool offers durability and ease of handling in various workshop scenarios. Its versatile design enables accessibility for different fittings, whether through the front via open-end fittings or the side with reversible ratchet and socket attachments. This torque wrench guarantees maximum precision even under extreme continuous use, making it an essential instrument for professionals who demand reliability and efficiency from their tools.
Lightweight aluminium alloy construction combines strength with ease of use
Versatile drive allows for compatibility with a wide range of accessories
Designed for optimal force application, preventing inaccuracies during use
Extremely low wear due to the innovative lever mechanism
Forged lever chain enhances the quality and durability of the tool
Easy adjustment feature secured against loss for convenience
Backed with a certificate traceable to national standards, ensuring compliance
Includes a practical storage solution in a robust plastic box
Related links
- Gedore Torque Wrench 14 x 18 mm Drive 653mm Overall
- Gedore Torque Wrench 14 x 18 mm Drive 590.4mm Overall
- Gedore Torque Wrench 14 x 18 mm Drive 410mm Overall
- Gedore Torque Wrench 14 x 18 mm Drive 900mm Overall
- STAHLWILLE 730/40 Quick Click Torque Wrench 14 x 18 mm Drive 590mm Overall
- Bahco 7465-340 Torque Wrench 14 x 18 mm Drive 22.9mm Overall
- STAHLWILLE 730/20 Click Torque Wrench 14 x 18 mm Drive 455mm Overall
- Bahco 7465-340 Torque Wrench 14 x 18 mm Drive 22.9mm Overall, RSCAL
