Gedore Torque Wrench, 40 → 200 Nm, 14 x 18 mm Drive, Rectangular Drive, 410mm Overall
- RS Stock No.:
- 608-631
- Mfr. Part No.:
- 3288285
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€225.70
(exc. VAT)
€277.61
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.70 |
*price indicative
- RS Stock No.:
- 608-631
- Mfr. Part No.:
- 3288285
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 14 x 18mm | |
| Overall Length | 410mm | |
| Accuracy | ±3 % | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Rectangular | ||
Drive Size 14 x 18mm | ||
Overall Length 410mm | ||
Accuracy ±3 % | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench TORCOFIX FS offers precision engineered control for screw tightening in a range from 40 to 200 Nm (30 to 150 lbf·ft). Designed for robust performance, this torque wrench features a fixed setting and a reliable release mechanism, catering for both right and left-hand operations. Its Compact design and new ergonomic handle enhance user comfort and facilitate ease of use during various applications. Notably, it comes with a factory depth gauge and includes a traceable test certificate, ensuring adherence to the stringent DIN EN ISO 6789-2:2017 standards for accuracy and reliability. This tool is Ideal for professionals seeking precision in their torque assemblies without the worry of tamper or inaccuracy.
Robust and reliable release mechanism for efficient operation
Compact design with an ergonomic handle for comfortable use
Factory depth gauge ensures consistent performance at 25 mm
Compatible with standardised depth gauges to prevent inaccuracies
Designed for both right and left hand tightening applications
Traceable test certificate included, confirming adherence to industry standards
Compact design enhances portability and ease of storage
Includes an optional 2in1 adjustment and locking tool for added convenience
Durable construction to withstand rigorous use over time
Related links
- Gedore Torque Wrench 14 x 18 mm Drive 590.4mm Overall
- Gedore Torque Wrench 14 x 18 mm Drive 653mm Overall
- Gedore Torque Wrench 14 x 18 mm Drive 641mm Overall
- Gedore Torque Wrench 14 x 18 mm Drive 900mm Overall
- STAHLWILLE 730/12 QUICK Torque Wrench 14 x 18 mm Drive 410mm Overall
- Bahco 7465-340 Torque Wrench 14 x 18 mm Drive 22.9mm Overall
- STAHLWILLE 730/20 Click Torque Wrench 14 x 18 mm Drive 455mm Overall
- Bahco 7465-340 Torque Wrench 14 x 18 mm Drive 22.9mm Overall, RSCAL
