Gedore Torque Wrench, 80 → 400 Nm, 14 x 18 mm Drive, Rectangular Drive, 653mm Overall
- RS Stock No.:
- 608-511
- Mfr. Part No.:
- 1427105
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€828.41
(exc. VAT)
€1,018.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €828.41 |
*price indicative
- RS Stock No.:
- 608-511
- Mfr. Part No.:
- 1427105
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 80 → 400 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 14 x 18mm | |
| Overall Length | 653mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 5nm | |
| Material | Aluminium Alloy | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 80 → 400 Nm | ||
Drive Shape Rectangular | ||
Drive Size 14 x 18mm | ||
Overall Length 653mm | ||
Accuracy ±3 % | ||
Scale Graduations 5nm | ||
Material Aluminium Alloy | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench DREMOMETER SE A+S is engineered for precision tightening in professional environments. Featuring a pre-set Value locking mechanism and a robust safety device, this tool ensures that adjustments cannot be unintentionally manipulated, thereby enhancing process reliability. With a lightweight yet Durable aluminium alloy construction, it withstands rigorous workshop demands while providing the utmost accuracy, classified as per DIN EN ISO 6789-2:2017 Type II Class A. Designed for versatility, it offers various access points depending on the fitting required, making it indispensable for tasks that require consistent torque application within a specified range.
Pre set Value locking prevents accidental adjustments
Lightweight aluminium alloy housing is both strong and resilient
Drive offers a wide range of accessories to suit different needs
Operation restricted to original GEDORE accessories for optimal accuracy
Minimum wear due to reduced forces in its lever mechanism
Forged lever chain guarantees durability and long term reliability
Fast and safe torque tightening enhances operational efficiency
Attractive adjusting button allows easy and secure adjustments
Traceable certification ensures compliance with national standards
Designed for serial production where consistent torque is essential
Related links
- Gedore Torque Wrench 14 x 18 mm Drive 641mm Overall
- Gedore Torque Wrench 14 x 18 mm Drive 590.4mm Overall
- Gedore Torque Wrench 14 x 18 mm Drive 410mm Overall
- Gedore Torque Wrench 14 x 18 mm Drive 900mm Overall
- STAHLWILLE 730/40 Quick Click Torque Wrench 14 x 18 mm Drive 590mm Overall
- Bahco 7465-340 Torque Wrench 14 x 18 mm Drive 22.9mm Overall
- STAHLWILLE 730/20 Click Torque Wrench 14 x 18 mm Drive 455mm Overall
- Bahco 7465-340 Torque Wrench 14 x 18 mm Drive 22.9mm Overall, RSCAL
