BETA 666/10 Torque Wrench, 20 → 100 Nm, 3/8 in Drive, Square Drive, 385mm Overall
- RS Stock No.:
- 616-759
- Mfr. Part No.:
- 666/10
- Manufacturer:
- BETA
Image representative of range
Subtotal (1 unit)*
€292.38
(exc. VAT)
€359.63
(inc. VAT)
Temporarily out of stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.38 |
*price indicative
- RS Stock No.:
- 616-759
- Mfr. Part No.:
- 666/10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Model Number | 666/10 | |
| Overall Length | 385mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.25nm | |
| Material | Bi-Material Handle | |
| Standards/Approvals | UNI EN ISO 6789 | |
| Insert Size | 30 x 33 mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Model Number 666/10 | ||
Overall Length 385mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.25nm | ||
Material Bi-Material Handle | ||
Standards/Approvals UNI EN ISO 6789 | ||
Insert Size 30 x 33 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
BETA Torque Wrench, 20 To 100 Nm Torque Range, 3/8 in Drive Size - 666/10
This torque wrench is a precision tightening tool designed for controlled torque delivery in industrial and automotive settings. It provides adjustable torque output across a moderate working range and is intended for tasks requiring accurate torque application in assembly, maintenance, and testing environments.
Features and Benefits:
• 20 to 100 Nm range enables versatile torque settings for varied fasteners
• ±3% accuracy delivers consistent tightening within tolerance
• 0.25 Nm incremental scale allows fine torque adjustment
• 3/8 in square drive permits use with standard sockets
• Bi-material handle improves grip comfort during repetitive use
• ±3% accuracy delivers consistent tightening within tolerance
• 0.25 Nm incremental scale allows fine torque adjustment
• 3/8 in square drive permits use with standard sockets
• Bi-material handle improves grip comfort during repetitive use
Applications
• Suitable for final-torque assembly of mechanical components
• Ideal for maintenance of automotive drivetrains and suspension
• Used for equipment calibration in automation systems
• Can be used for tightening fasteners on electrical enclosures
• Used for repeatable torque setting in electronics production
• Ideal for maintenance of automotive drivetrains and suspension
• Used for equipment calibration in automation systems
• Can be used for tightening fasteners on electrical enclosures
• Used for repeatable torque setting in electronics production
How is torque set and read on the tool?
Torque is selected using an adjustable mechanism and read from a graduated scale marked at 0.25 Nm intervals for precise setting.
What standards relate to its calibration or testing?
It is manufactured to meet the UNI EN ISO 6789 standard for torque tools, indicating conformity with recognised calibration and accuracy procedures.
Which drive accessories are compatible with this tool?
Any accessories designed for a 3/8 in square drive may be used, including sockets and extensions rated for the specified torque range.
How does the handle design affect operator use?
The bi-material handle reduces slippage and improves handling comfort during repetitive operations, aiding control without affecting torque output.
Related links
- BETA 666/10X Torque Wrench 1/2 in Drive 385mm Overall
- Knipex Click Torque Wrench 3/8 in Drive 385mm Overall
- Knipex Click Torque Wrench 1/2 in Drive 385mm Overall
- Knipex Click Torque Wrench 3/8 in Drive 385mm Overall, RSCAL
- Knipex Click Torque Wrench 1/2 in Drive 385mm Overall, RSCAL
- STAHLWILLE 755/10 Torque Wrench 9 x 12 mm Drive 318mm Overall
- RS PRO Click Torque Wrench 3/8 in Drive 367mm Overall, RSCAL
- SAM DYTC-100-3 Torque Wrench 3/8 in Drive 430mm Overall
