Knipex Click Torque Wrench, 5 → 50 Nm, 3/8 in Drive, Square Drive, 385mm Overall
- RS Stock No.:
- 705-5987
- Distrelec Article No.:
- 302-23-087
- Mfr. Part No.:
- 98 33 50 RS
- Manufacturer:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 705-5987
- Distrelec Article No.:
- 302-23-087
- Mfr. Part No.:
- 98 33 50 RS
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Click Torque Wrench | |
| Torque Range | 5 → 50 Nm | |
| Drive Size | 3/8 in | |
| Drive Shape | Square | |
| Overall Length | 385 mm | |
| Distrelec Product Id | 30223087 | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | IEC 60900 DIN EN 60900 | |
| Sub Type | Reversible | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Click Torque Wrench | ||
Torque Range 5 → 50 Nm | ||
Drive Size 3/8 in | ||
Drive Shape Square | ||
Overall Length 385 mm | ||
Distrelec Product Id 30223087 | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals IEC 60900 DIN EN 60900 | ||
Sub Type Reversible | ||
Non Compliant
- COO (Country of Origin):
- DE
Reversible torque spanner 385mm - Male square 3/8" - Insulated 1000V - 5 to 50Nm
385mm - 3/8"" male square
Overmoulded 1000V VDE certified according to DIN EN 60900 / IEC 60900/ ISO 3315
Transparent, moulded-in scale from 5 to 50 Nm
Reversible for left and right hand use
Adjustable for left-handed thread lightening
Lockable torque setting
Easy to stop the tool thanks to the screw lock
Material : Chrome vanadium steel
Related links
- Knipex Click Torque Wrench 3/8 in Drive 385mm Overall, RSCAL
- Knipex Click Torque Wrench 1/2 in Drive 385mm Overall, RSCAL
- Knipex Click Torque Wrench 1/2 in Drive 385mm Overall
- Knipex Torque Wrench 3/8 in Drive 290mm Overall
- SAM Smart Torque Wrench 3/8 in Drive
- STAHLWILLE 730/5 Quick Click Torque Wrench 9 x 12 mm Drive 315mm Overall
- BETA 666/10 Torque Wrench 3/8 in Drive 385mm Overall
- BETA 666/10X Torque Wrench 1/2 in Drive 385mm Overall
