BETA 666/20 Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 471mm Overall
- RS Stock No.:
- 616-761
- Mfr. Part No.:
- 666/20
- Manufacturer:
- BETA
Subtotal (1 unit)*
€324.10
(exc. VAT)
€398.64
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.10 |
*price indicative
- RS Stock No.:
- 616-761
- Mfr. Part No.:
- 666/20
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | 666/20 | |
| Overall Length | 471mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.5nm | |
| Material | Bi-Material Handle | |
| Standards/Approvals | UNI EN ISO 6789 | |
| Insert Size | 42 x 43 mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number 666/20 | ||
Overall Length 471mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.5nm | ||
Material Bi-Material Handle | ||
Standards/Approvals UNI EN ISO 6789 | ||
Insert Size 42 x 43 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
BETA Torque Wrench, 40 To 200 Nm Torque Range, 1/2 in Drive Size - 666/20
This torque wrench is a precision tool designed to deliver controlled tightening for assembly and maintenance tasks across automation, electronics, electrical and mechanical environments. It operates within a broad torque span to handle medium to high fastening requirements while meeting recognised accuracy standards for professional workshop use.
Features and Benefits:
• Torque adjustment covering 40To200Nm for versatile fastening needs
• Accuracy of ±3% to maintain consistent torque application
• Square drive 1/2 ensures compatibility with common sockets
• Scale graduations 0.5Nm enable fine torque setting control
• Bi-material handle for improved grip and user comfort
• Accuracy of ±3% to maintain consistent torque application
• Square drive 1/2 ensures compatibility with common sockets
• Scale graduations 0.5Nm enable fine torque setting control
• Bi-material handle for improved grip and user comfort
Applications
• Suitable for calibration-sensitive bolting in automation equipment
• Ideal for torque-critical joints in electrical switchgear assembly
• Used with socket sets for mechanical maintenance and repairs
• Can be used for electronics enclosure fastening where repeatable torque matters
• Ideal for torque-critical joints in electrical switchgear assembly
• Used with socket sets for mechanical maintenance and repairs
• Can be used for electronics enclosure fastening where repeatable torque matters
What length facilitates leverage and access in confined areas?
The tool measures 471mm overall, offering increased leverage for higher torque outputs while aiding reach into recessed fasteners.
How is drive connection configured for socket compatibility?
It uses a square-shaped drive in a 1/2 size, matching standard half-inch sockets and accessories.
Which standard governs its calibration and metrological traceability?
It is manufactured in accordance with UNI EN ISO 6789 requirements for torque tool accuracy and testing.
How granular is the torque setting for precise adjustments?
The torque scale is graduated at 0.5Nm increments to allow small, repeatable changes in applied torque.
Related links
- STAHLWILLE 755/20 Torque Wrench 14 x 18 mm Drive 457mm Overall
- Gedore Torque Wrench 1/2 in Drive 515mm Overall
- Gedore Click Torque Wrench 1/2 in Drive 514.5mm Overall, RSCAL
- Wera 05075692001 Torque Wrench 1/2 in Drive, Square Drive
- Wera 05075695001 Torque Wrench 1/2 in Drive, Square Drive
- RS PRO Click Torque Wrench 1/2 in Drive 466mm Overall, RSCAL
- Gedore Torque Wrench 1/2 in Drive 530mm Overall
- Stanley Click Torque Wrench 1/2 in Drive 527mm Overall
