Gedore Click Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 514.5mm Overall, RSCAL

Subtotal (1 unit)*

€345.18

(exc. VAT)

€424.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€345.18

*price indicative

RS Stock No.:
125-2939
Mfr. Part No.:
2641240
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Click Torque Wrench

Sub Type

Mechanical

Torque Range

40 → 200 Nm

Drive Shape

Square

Drive Size

1/2in

Overall Length

514.5mm

Accuracy

±3 %

Scale Graduations

10Nm

Finish

Satin Chrome

Material

Tubular Steel

Standards/Approvals

EN, ISO

Insert Size

12.5 x 12.5 mm

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Click Torque Wrench, 514mm Length, Tubular Steel Body Material - Dremaster K Series - 2641240


Put yourself in the driver's seat on every tightening task with this click torque wrench from GEDORE. It tightens screws to a torque between 40 and 200Nm or between 30 and 150lbf-ft for versatility. Users can change the settings in increments of 10Nm for a high degree of precision. To swap out the attachment, press the push button on the handle. Rest easy, as there's a ball locking mechanism to prevent accidental release when you're working.

Features & Benefits


• Light weight of 1.3kg for ease of handling

• Ergonomic handle helps you GET a good grip when tightening without straining your hand

Applications


• Trade industries

• Manufacturing sector

• Construction sites

How accurate is this click torque wrench?


It has an accuracy of +3%, so you can count on it to GET the job done right.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy