BETA 666/30 Torque Wrench, 60 → 300 Nm, 1/2 in Drive, Square Drive, 600mm Overall

Image representative of range

Subtotal (1 unit)*

€375.13

(exc. VAT)

€461.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€375.13

*price indicative

RS Stock No.:
616-763
Mfr. Part No.:
666/30
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Torque Wrench

Sub Type

Torque Wrench

Torque Range

60 → 300 Nm

Drive Shape

Square

Drive Size

1/2in

Model Number

666/30

Overall Length

600mm

Accuracy

±3 %

Scale Graduations

1nm

Material

Bi-Material Handle

Standards/Approvals

UNI EN ISO 6789

Insert Size

42 x 43 mm

RoHS Status: Exempt

COO (Country of Origin):
IT

BETA Torque Wrench, 60 to 300Nm Torque Range, 1/2 in Drive Size - 666/30


This torque wrench is a precision hand tool designed to apply defined torque to fasteners in industrial settings. It is intended for controlled tightening tasks across automation, electronics, electrical and mechanical work where accurate torque delivery prevents over- or under-tightening and protects components.

Features and Benefits:


• Torque span covers 60 to 300 Nm enabling broad workload coverage
• Square 1/2 in drive ensures compatibility with common sockets
• Scale increments of 1 Nm allow fine torque selection for precision tasks
• Accuracy of ±3% delivers repeatable tightening results
• Bi-material handle improves grip comfort during prolonged use

Applications


• Suitable for fastening bolts on production automation equipment
• Ideal for assembling electrical panels requiring torque control
• Used with mechanical assemblies in maintenance and repair operations
• Can be used for torque-sensitive electronic enclosure fastenings

What standard validates the product’s calibration approach?


It is compliant with UNI EN ISO 6789 requirements for torque tool calibration and traceability.

How long is the tool for reach and leverage in confined areas?


The overall length measures 600 mm, providing extended reach and improved leverage for higher torque settings.

What drive geometry does it use for socket engagement?


The tool employs a square drive shape compatible with standard 1/2 in square-drive sockets to ensure secure socket retention.

How does the handle construction affect usability under regular workshop use?


The bi-material handle combines contrasting materials to enhance grip stability and user comfort during repeated cycles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy