Facom Click Torque Wrench, 40.67 → 338.95 nm, 1/2 in Drive, Square Drive, 600mm Overall
- RS Stock No.:
- 235-0584
- Mfr. Part No.:
- S.306U
- Manufacturer:
- Facom
Subtotal (1 unit)*
€496.41
(exc. VAT)
€610.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €496.41 |
*price indicative
- RS Stock No.:
- 235-0584
- Mfr. Part No.:
- S.306U
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Click Torque Wrench | |
| Torque Range | 40.67 → 338.95 nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 600mm | |
| Accuracy | ±2 % | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN EN ISO 6789, ISO 6789, NF EN ISO 6789 | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Click Torque Wrench | ||
Torque Range 40.67 → 338.95 nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 600mm | ||
Accuracy ±2 % | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN EN ISO 6789, ISO 6789, NF EN ISO 6789 | ||
Insert Size 14 x 18 mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom click wrenches with dual Ibf.in or Ibf.ft and N.m graduation has knurled handle and is supplied in plastic box with ratchet. It has 72 tooth mechanism for 5° increments.
Factory accuracy ± 2% .
Reliability of mechanism 50000 cycles
Related links
- Facom Click Torque Wrench 1/4 in Drive 285mm Overall
- Facom Click Torque Wrench 3/8 in Drive 379mm Overall
- CK Dial Torque Wrench 1/2 in Drive 600mm Overall
- CK Dial Torque Wrench 1/2 in Drive 600mm Overall, RSCAL
- BETA 666/30 Torque Wrench 1/2 in Drive 600mm Overall
- Facom Click Torque Wrench Square Drive, 725mm Overall
- Facom Click Torque Wrench 1/2 in Drive 515mm Overall
- Facom Click Torque Wrench Square Drive, 515mm Overall
