STAHLWILLE 721/30 Quick Click Torque Wrench, 60 → 300 Nm, 1/2 in Drive, Square Drive, 553mm Overall
- RS Stock No.:
- 268-4274
- Mfr. Part No.:
- 50204030
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€633.87
(exc. VAT)
€779.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €633.87 |
*price indicative
- RS Stock No.:
- 268-4274
- Mfr. Part No.:
- 50204030
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 60 → 300 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | 721/30 Quick | |
| Overall Length | 553mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 10Nm | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 60 → 300 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number 721/30 Quick | ||
Overall Length 553mm | ||
Accuracy ±4 % | ||
Scale Graduations 10Nm | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 60 to 300 Nm Torque Range, 1/2 inch Drive size - 50204030
This click torque wrench is designed for precision torque application in various industrial settings. With a torque range of 60 to 300 Nm, this tool is ideal for mechanics and technicians who require an accurate torque wrench. Its 1/2 inch drive size allows for compatibility with standard sockets, making it versatile for different tasks. The overall length of 553mm provides ease of use in tight spaces, ensuring effective performance without compromising on accuracy.
Features & Benefits
• Click-type mechanism ensures precise torque application
• Ergonomic, non-slip adjuster improves user comfort
• Dual stop signal alerts when set torque is achieved
• Durable tubular steel casing protects internal components
• Calibration does not require disassembly for quick readjustment
• Optimised convex handle promotes strain-free operation
Applications
• Ideal for automotive repair and maintenance
• Suitable for assembly work in mechanical engineering
• Used in electrical installations requiring precise torque
• Effective for fastening in automation systems
What is the significance of the torque range for this tool?
The torque range of 60 to 300 Nm allows it to be used for a variety of applications, ensuring sufficient torque for both light and heavy-duty tasks. This versatility makes it suitable for automotive and industrial use.
How does the dual stop signal function enhance usability?
The dual stop signal indicates when the user has reached the desired torque setting, preventing over-tightening and potential damage to fasteners. This feature enhances operational efficiency and accuracy.
What protective measures are included in the wrenchs design?
The sturdy tubular steel housing protects sensitive internal components from mechanical damage, ensuring longevity and performance reliability, even in demanding work environments.
How can users calibrate this torque wrench?
Calibration can be performed using the perfectControl® calibrating unit. This process is designed to be straightforward, as readjustment does not require disassembly, allowing for consistent accuracy in torque application.
Related links
- STAHLWILLE 730R/30 QUICK Torque Wrench 1/2 in Drive 590mm Overall
- STAHLWILLE 730/30 QUICK Torque Wrench 14 x 18 mm Drive 520mm Overall
- STAHLWILLE 755 Click Torque Wrench 28 mm Drive 609mm Overall
- Wera Click-Torque C 4 Click Torque Wrench 1/2 in Drive 595mm Overall
- Wera Click-Torque X 5 Click Torque Wrench 14 x 18 mm Drive 570mm Overall
- Gedore Click Torque Wrench 1/2 in Drive 606.5mm Overall
- Bahco Click Torque Wrench 1/2 in Drive 457mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 588mm Overall
