HAZET 5280-3CT Torque Wrench, 2.5 → 25 Nm, 1/2 in Drive, Square Drive, 218mm Overall
- RS Stock No.:
- 644-720
- Mfr. Part No.:
- 5280-3CT
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€236.00
(exc. VAT)
€290.28
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.00 |
*price indicative
- RS Stock No.:
- 644-720
- Mfr. Part No.:
- 5280-3CT
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 2.5 → 25 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | 5280-3CT | |
| Overall Length | 218mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.25Nm | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 2.5 → 25 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number 5280-3CT | ||
Overall Length 218mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.25Nm | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Torque Wrench designed to ensure accurate torque application in a variety of professional settings. Its robust construction makes it suitable for tough workshop environments while providing a reliable solution for controlled screw tightening. With an adjustable torque range of 2.5 to 25 Nm, this tool is Ideal for both right-hand and left-hand threading applications. The wrench is equipped with a haptic release feature that enhances user feedback during operation, ensuring precision and safety. The design includes easy-to-read markings and is complemented by a sturdy Hexa plastic box for secure storage and transport.
Plug connection for holding insert tools enhances versatility
Optimised sealing ring protects against debris, ensuring longevity
Ergonomic handle design improves grip for better power transmission
Detent points on the adjustment aid Streamline operator guidance
Safe locking of settings with latching function prevents accidental changes
Triangular rotary assembly design inhibits uncontrolled rolling
Clear, high-contrast scale for easy reading
Laser marking provides permanent readability on the scale bush
Includes a calibration certificate and serial number for quality assurance
Delivered in a robust Hexa plastic box for added convenience
Related links
- HAZET 5108B-3CT Torque Wrench 1/4 in Drive 234mm Overall
- HAZET 5121-3CT Torque Wrench 1/2 in Drive 421mm Overall
- HAZET 5120-3CT Torque Wrench 1/2 in Drive 320mm Overall
- HAZET 5107-3CT Torque Wrench 1/4 in Drive 234mm Overall
- HAZET 5292-3CT Torque Wrench 1/2 in Drive 484mm Overall
- HAZET 5143-3CT Torque Wrench 1/2 in Drive 435mm Overall
- HAZET 5145-3CT Torque Wrench 3/4 in Drive 1271mm Overall
- HAZET 5111-3CT Torque Wrench 3/8 in Drive 375mm Overall
