HAZET 6108-1CT Torque Wrench, 2 → 10 Nm, 1/4 in Drive, Square Drive, 198mm Overall
- RS Stock No.:
- 645-036
- Mfr. Part No.:
- 6108-1CT
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€429.04
(exc. VAT)
€527.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €429.04 |
*price indicative
- RS Stock No.:
- 645-036
- Mfr. Part No.:
- 6108-1CT
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Sub Type | Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 2 → 10 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Model Number | 6108-1CT | |
| Overall Length | 198mm | |
| Accuracy | ±2 % | |
| Scale Graduations | 0.2Nm | |
| Standards/Approvals | ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Sub Type Wrench | ||
Product Type Torque Wrench | ||
Torque Range 2 → 10 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Model Number 6108-1CT | ||
Overall Length 198mm | ||
Accuracy ±2 % | ||
Scale Graduations 0.2Nm | ||
Standards/Approvals ISO 1174-1 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Torque Wrench is designed for precise manual torque application, ensuring accurate results for a range of applications including engines and machinery. Its slim design, coupled with a spring-loaded puller sleeve, allows for safe and quick adjustments of the torque settings. Constructed with high-quality standards, this tool comes with a calibration certificate and meets the DIN EN ISO 6789-2:2017 specifications, making it suitable for both industrial and hobbyist use. With robust features and a focus on user comfort, it is a reliable choice for those needing consistent performance in torque management.
Haptic and audible cues signal proper torque application, enhancing user confidence
Slim design facilitates easy handling and access in tight spaces
Spring-loaded puller sleeve locks the settings in place for secure operation
Continuous long-term tests validate consistency without needing to reset to the smallest scale Value
Constructed in compliance with DIN EN ISO standards for quality and reliability
Calibration certificate included, ensuring verification of accuracy and build quality
Operating smoothly with a net weight of 0.34 kg for ease of use
Comes equipped with a reversible ratchet and features a 90-tooth design for enhanced manoeuvrability
Related links
- HAZET 6280-1CT Torque Wrench 9 x 12 mm Drive 181mm Overall
- HAZET 6290-1CT Torque Wrench 9 x 12 mm Drive 306mm Overall
- HAZET 6282-1CT Torque Wrench 9 x 12 mm Drive 240mm Overall
- HAZET 6123-1CT Torque Wrench 1/2 in Drive 661mm Overall
- HAZET 6160-1CT Torque Wrench 1/2 in Drive 2455mm Overall
- HAZET 6170-1CT Torque Wrench 1 in Drive 3033mm Overall
- HAZET 6150-1CT Torque Wrench 1/2 in Drive 1789mm Overall
- HAZET 6106-1CT Torque Wrench 1/4 in Drive 197mm Overall
