HAZET 6106-1CT Torque Wrench, 1 → 6 Nm, 1/4 in Drive, Square Drive, 197mm Overall
- RS Stock No.:
- 645-060
- Mfr. Part No.:
- 6106-1CT
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€415.68
(exc. VAT)
€511.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €415.68 |
*price indicative
- RS Stock No.:
- 645-060
- Mfr. Part No.:
- 6106-1CT
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 1 → 6 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Model Number | 6106-1CT | |
| Overall Length | 197mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 0.1Nm | |
| Standards/Approvals | ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 1 → 6 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Model Number 6106-1CT | ||
Overall Length 197mm | ||
Accuracy ±4 % | ||
Scale Graduations 0.1Nm | ||
Standards/Approvals ISO 1174-1 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Industrial Torque Wrench is designed for precise torque application across a variety of settings, including engines, gearboxes, and model making. With a torque range min-max of 1 to 6 Nm and an accuracy of 4%, this tool ensures safe and fast adjustments to the desired torque Value through an innovative handle mechanism. Its slim design, enhanced by a spring-loaded puller sleeve, facilitates easy locking of setting Values, making it an Ideal choice for users seeking both reliability and efficiency in manual applications.
Safe torque adjustments are ensured by haptic feedback and an audible click sound
Provides accuracy of ± 2% of the scale Value for right-hand tightening
Features a calibration certificate and serial number for quality assurance
Constructed according to DIN EN ISO 6789-2:2017 standards
Manufactured in Germany, showcasing high-quality craftsmanship
Dimensions of 197 mm ensure it remains Compact without compromising performance
Weighs just 0.3 kg, facilitating ease of use during operation
Offers a scale graduation of 0.1 Nm for fine-tuned torque settings
Operating force ranges from 0.7 to 4.4 kg to suit various user requirements
The wrench features 90 teeth with an opening angle of just 4° for comfortable manoeuvrability
Long-term tests confirm that returning to the smallest scale Value is unnecessary, enhancing usability
Related links
- Facom Click Torque Wrench 1/4 in Drive 197mm Overall
- HAZET 6123-1CT Torque Wrench 1/2 in Drive 661mm Overall
- HAZET 6160-1CT Torque Wrench 1/2 in Drive 2455mm Overall
- HAZET 6121-1CT Torque Wrench 1/2 in Drive 437mm Overall
- HAZET 6108-1CT Torque Wrench 1/4 in Drive 198mm Overall
- HAZET 6280-1CT Torque Wrench 9 x 12 mm Drive 181mm Overall
- HAZET 6290-1CT Torque Wrench 9 x 12 mm Drive 306mm Overall
- HAZET 6282-1CT Torque Wrench 9 x 12 mm Drive 240mm Overall
