HAZET 6170-1CT Torque Wrench, 800 → 2000 Nm, 1 in Drive, Square Drive, 3.033m Overall
- RS Stock No.:
- 644-737
- Mfr. Part No.:
- 6170-1CT
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€3,398.76
(exc. VAT)
€4,180.47
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,398.76 |
*price indicative
- RS Stock No.:
- 644-737
- Mfr. Part No.:
- 6170-1CT
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 800 → 2000 Nm | |
| Drive Shape | Square | |
| Drive Size | 1in | |
| Model Number | 6170-1CT | |
| Overall Length | 3.033m | |
| Accuracy | ±4 % | |
| Finish | Chrome Plated | |
| Scale Graduations | 1Nm | |
| Standards/Approvals | ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 800 → 2000 Nm | ||
Drive Shape Square | ||
Drive Size 1in | ||
Model Number 6170-1CT | ||
Overall Length 3.033m | ||
Accuracy ±4 % | ||
Finish Chrome Plated | ||
Scale Graduations 1Nm | ||
Standards/Approvals ISO 1174-1 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Industrial Torque Wrench is designed for precise torque applications ranging from 800 to 2000 Nm. This tool is engineered for professionals in industrial settings, including wind turbines, dockyards, aviation, and heavy industries. It features an intuitive 2-component handle for enhanced grip, along with a simplified locking mechanism that allows users to adjust torque values with ease. The wrench operates under strict calibration standards to ensure accuracy of ± 4 %, making it reliable for critical fastening tasks. Additionally, its dismountable design caters to practicality during transport and storage, proving that this tool is not just efficient but also user-friendly.
Length of 3033 mm provides optimal reach and leverage during use
Lightweight construction at 18 kg ensures easy handling without compromising durability
Actuating force of 685 N (70 kg) minimizes user fatigue during prolonged use
Accurate torque reading with a scale graduation of 6 Nm for consistent performance
Continuous testing has validated the design, negating the need to revert to the smallest scale Value
Enhanced safety features include haptic feedback and an audible 'click' sound to confirm torque adjustments
Use of four coloured coding rings allows personalisation for distinct workflows
Comes with a calibration certificate to guarantee maintained accuracy over time
Robust design caters to various industrial applications, ensuring versatility in use
Related links
- HAZET 6145-1CT Torque Wrench 1/2 in Drive 1283mm Overall
- HAZET 6123-1CT Torque Wrench 1/2 in Drive 661mm Overall
- HAZET 6160-1CT Torque Wrench 1/2 in Drive 2455mm Overall
- HAZET 6108-1CT Torque Wrench 1/4 in Drive 198mm Overall
- HAZET 6280-1CT Torque Wrench 9 x 12 mm Drive 181mm Overall
- HAZET 6290-1CT Torque Wrench 9 x 12 mm Drive 306mm Overall
- HAZET 6282-1CT Torque Wrench 9 x 12 mm Drive 240mm Overall
- HAZET 6150-1CT Torque Wrench 1/2 in Drive 1789mm Overall
