HAZET 5120-3CT Torque Wrench, 10 → 60 Nm, 1/2 in Drive, Square Drive, 320mm Overall
- RS Stock No.:
- 644-883
- Mfr. Part No.:
- 5120-3CT
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€226.72
(exc. VAT)
€278.87
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €226.72 |
*price indicative
- RS Stock No.:
- 644-883
- Mfr. Part No.:
- 5120-3CT
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Sub Type | Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 10 → 60 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | 5120-3CT | |
| Overall Length | 320mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.5Nm | |
| Standards/Approvals | ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Sub Type Wrench | ||
Product Type Torque Wrench | ||
Torque Range 10 → 60 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number 5120-3CT | ||
Overall Length 320mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.5Nm | ||
Standards/Approvals ISO 1174-1 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Torque Wrench is designed to provide precise torque application for a range of automotive and industrial tasks. Its Compact design features a user-friendly reversible ratchet that ensures efficient operation in tight spaces. With a robust construction tailored for demanding environments, this tool offers an accuracy of ± 3% of the scale value, making it reliable for controlled screw tightening operations. The torque wrench is specifically engineered for both right and left-hand tightening, enhancing versatility for various applications. Ideal for technicians who require durability and precision in their work, this tool supports the needs of tyre service, bicycle maintenance, and commercial vehicle repairs.
User-friendly reversible ratchet for efficient operation
Compact design allows for use in confined spaces
Accuracy of ± 3% ensures reliable torque application
Designed for both right and left-hand tightening
Durable construction tailored for rough workshop use
Optimised sealing ring protects against debris and extends tool life
Easy-to-read, high-contrast scale for quick reference
Permanent readability through laser marking on the scale bush
Integrated shift lever enhances usability and safety
Delivery includes a calibration certificate and serial number
Comes in a sturdy Hexa plastic box for convenient storage
Related links
- HAZET 5290-3CT Torque Wrench 9 x 12 mm Drive 291mm Overall
- Facom Mechanical Torque Wrench 1/4 in Drive 320mm Overall
- HAZET 5121-3CT Torque Wrench 1/2 in Drive 421mm Overall
- HAZET 5145-3CT Torque Wrench 3/4 in Drive 1271mm Overall
- HAZET 5111-3CT Torque Wrench 3/8 in Drive 375mm Overall
- HAZET 5107-3CT Torque Wrench 1/4 in Drive 234mm Overall
- HAZET 5292-3CT Torque Wrench 1/2 in Drive 484mm Overall
- HAZET 5280-3CT Torque Wrench 1/2 in Drive 218mm Overall
