STAHLWILLE 730R/10 QUICK Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Square Drive, 430mm Overall
- RS Stock No.:
- 719-213
- Mfr. Part No.:
- 96504010
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€953.64
(exc. VAT)
€1,172.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €953.64 |
*price indicative
- RS Stock No.:
- 719-213
- Mfr. Part No.:
- 96504010
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | 730R/10 QUICK | |
| Overall Length | 430mm | |
| Accuracy | ± 4 % | |
| Standards/Approvals | DIN EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number 730R/10 QUICK | ||
Overall Length 430mm | ||
Accuracy ± 4 % | ||
Standards/Approvals DIN EN ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Torque wrench is a precision tool designed for accurate torque application within a range of 20 to 100 N·m. This high-performance wrench combines innovative engineering with user-friendly features to ensure optimal control and efficiency in various fastening tasks. Its ergonomic design and non-slip adjuster make it easy to achieve and adjust the needed torque, while the unique bending beam system reduces wear and ensures lasting accuracy. Ideal for both professional and home use, this torque wrench guarantees reliability and precision, setting the standard for torque measurement and application.
Clicking type with dual stop signal for precise accuracy
Unique low-wear bending beam system extends tool lifespan
Quick adjustment lever allows for easy torque setting without disassembly
Non-slip adjuster with thumb recess enhances grip and control
Designed for clockwise and counter-clockwise tightening, providing versatility
Calibration certificate in accordance with DIN EN ISO 6789-2:2017 ensures compliance with industry standards
Easy adjustment via external screws eliminates the need for tool disassembly
Two adjustment points allow quick setting of maximum and minimum torque values
Compact design with a 1/2 inch drive and overall length of 430 mm facilitates ease of use in tight spaces
Accurate performance with a declared accuracy of ± 4% for reliable torque applications
Related links
- SAM Click Torque Wrench Rectangular Drive, 430mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 430mm Overall
- SAM DYTC-100-0-FME Torque Wrench 20 to 100 Nm Drive 430mm Overall
- SAM DYTC-100-3 Torque Wrench 3/8 in Drive 430mm Overall
- SAM DYTC-100-2 Torque Wrench 3/8 in Drive 430mm Overall
- STAHLWILLE 730/10 Quick Click Torque Wrench 9 x 12 mm Drive 370mm Overall
- STAHLWILLE 730/10 Quick Click Torque Wrench 9 x 12 mm Drive 370mm Overall,
- STAHLWILLE 730R/4 QUICK Torque Wrench 3/8 in Drive 285mm Overall
