STAHLWILLE 730R/40 QUICK Torque Wrench, 80 → 400 Nm, 3/4 in Drive, Square Drive, 675mm Overall
- RS Stock No.:
- 719-236
- Mfr. Part No.:
- 96504040
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€1,614.94
(exc. VAT)
€1,986.38
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,614.94 |
*price indicative
- RS Stock No.:
- 719-236
- Mfr. Part No.:
- 96504040
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 80 → 400 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Model Number | 730R/40 QUICK | |
| Overall Length | 675mm | |
| Accuracy | ± 4 % | |
| Standards/Approvals | DIN EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 80 → 400 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Model Number 730R/40 QUICK | ||
Overall Length 675mm | ||
Accuracy ± 4 % | ||
Standards/Approvals DIN EN ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Torque wrench is designed for precision tightening in a range of industrial and automotive applications. This clicking-type torque wrench offers a measuring range of 80 to 400 N·m and ensures accurate torque application with a dual stop signal feature, eliminating the need for manual reset after use. Crafted with user-friendly controls, it allows for Rapid adjustment without disassembly, making it an indispensable tool for professionals who Value efficiency and reliability. Its ergonomic design ensures comfort during use, while quality calibration systems guarantee consistent accuracy.
Clicking type with dual stop signal for precise torque application
No reset to zero required, enhancing operational efficiency
Interchangeable insert tools with a QuickRelease safety lock
Easy-to-operate locking lever for quick adjustments
Non-slip adjuster designed with a thumb recess for ease of use
Double scale for measurement readings in N·m and ft·lb
Robust clicking mechanism insensitive to continuous or counter-loads
Optimal calibration compatible with perfect Control systems
External adjustment screws facilitate easy calibration without disassembly
Durable two-component handle designed for comfort and grip
Includes a calibration certificate for reliability and compliance with industry standards
Related links
- STAHLWILLE 730R/40/32 QUICK Click Torque Wrench Set 1/2 in Drive 640mm Overall
- STAHLWILLE 730/40 Quick Click Torque Wrench 14 x 18 mm Drive 590mm Overall
- STAHLWILLE 730R/4 QUICK Torque Wrench 3/8 in Drive 285mm Overall
- STAHLWILLE 730R/2 QUICK Torque Wrench 3/8 in Drive 255mm Overall
- STAHLWILLE 730R/5 QUICK Torque Wrench 3/8 in Drive 380mm Overall
- STAHLWILLE 730NR/40 FK Click Torque Wrench 3/4 in Drive 657mm Overall
- STAHLWILLE 730R/10 QUICK Torque Wrench 1/2 in Drive 430mm Overall
- STAHLWILLE 730R/12 QUICK Torque Wrench 1/2 in Drive 475mm Overall
