STAHLWILLE 730/30 QUICK Torque Wrench, 60 → 300 Nm, 14 x 18 mm Drive, Square Drive, 520mm Overall
- RS Stock No.:
- 720-211
- Mfr. Part No.:
- 50184030
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€934.46
(exc. VAT)
€1,149.39
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €934.46 |
*price indicative
- RS Stock No.:
- 720-211
- Mfr. Part No.:
- 50184030
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 60 → 300 Nm | |
| Drive Shape | Square | |
| Drive Size | 14 x 18mm | |
| Model Number | 730/30 QUICK | |
| Overall Length | 520mm | |
| Accuracy | ± 4 % | |
| Standards/Approvals | DIN EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 60 → 300 Nm | ||
Drive Shape Square | ||
Drive Size 14 x 18mm | ||
Model Number 730/30 QUICK | ||
Overall Length 520mm | ||
Accuracy ± 4 % | ||
Standards/Approvals DIN EN ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Torque wrench is an essential tool designed for precise torque control while ensuring durability and ease of use. This robust mechanical torque wrench features a dual scale measurement of N·m and ft·lb, making it versatile for various applications. With a measuring range of 60 to 300 N·m, it allows for secure and accurate fastening without the need for resetting to '0' after each use. The ergonomic design, complete with a non-slip, two-component handle, ensures a comfortable grip, thereby enhancing operational efficiency. Ideal for professionals seeking reliability and accuracy, this torque wrench is calibrated according to DIN EN ISO 6789-2:2017 standards, guaranteeing its performance and precision.
Clicking mechanism provides audible and tactile feedback for accurate torque application
Quick adjustment lever enables fast and secure torque settings without disassembly
Internal mechanism resistant to wear, ensuring longevity and minimal maintenance
QuickRelease safety lock secures interchangeable insert tools, promoting ease of use
Ergonomically designed handle is resistant to oils, greases, and fuels, enhancing grip and comfort
Professionally calibrated with a certificate for adherence to industry standards, ensuring traceability
Low-wear bending beam system reduces the need for reset, increasing productivity during use
Compact design for easy portability and storage, making it a practical choice for any toolbox
Related links
- STAHLWILLE 730R/30 QUICK Torque Wrench 1/2 in Drive 590mm Overall
- STAHLWILLE 730/12 QUICK Torque Wrench 14 x 18 mm Drive 410mm Overall
- Bahco 76R3-800 Breaking Torque Wrench 3/4 in Drive 520mm Overall
- STAHLWILLE 721/30 Quick Click Torque Wrench 1/2 in Drive 553mm Overall
- Wera Click-Torque X 5 Click Torque Wrench 14 x 18 mm Drive 570mm Overall
- Wera Click-Torque X 5 Click Torque Wrench 14 x 18 mm Drive 570mm Overall, RSCAL
- STAHLWILLE 730/2-1 QUICK Torque Wrench 9 x 12 mm Drive 179mm Overall
- STAHLWILLE 730/40 Quick Click Torque Wrench 14 x 18 mm Drive 590mm Overall
