STAHLWILLE 730/12 QUICK Torque Wrench, 25 → 130 Nm, 14 x 18 mm Drive, Square Drive, 410mm Overall
- RS Stock No.:
- 720-201
- Mfr. Part No.:
- 50184012
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€769.13
(exc. VAT)
€946.03
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €769.13 |
*price indicative
- RS Stock No.:
- 720-201
- Mfr. Part No.:
- 50184012
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Sub Type | Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 25 → 130 Nm | |
| Drive Shape | Square | |
| Drive Size | 14 x 18mm | |
| Model Number | 730/12 QUICK | |
| Overall Length | 410mm | |
| Accuracy | ± 4 % | |
| Standards/Approvals | DIN EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Sub Type Wrench | ||
Product Type Torque Wrench | ||
Torque Range 25 → 130 Nm | ||
Drive Shape Square | ||
Drive Size 14 x 18mm | ||
Model Number 730/12 QUICK | ||
Overall Length 410mm | ||
Accuracy ± 4 % | ||
Standards/Approvals DIN EN ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Torque wrench is expertly designed for precise torque application, making it an essential tool for any professional or DIY enthusiast. Engineered with a user-friendly clamping lever, it allows swift and straightforward adjustment of torque settings without the need for disassembly, ensuring quick access to varying torque requirements. This robust mechanical wrench operates with a clear haptic and acoustic click, indicating successful torque application, while its low-wear mechanism diminishes maintenance demands for lasting performance. The product embodies a blend of reliability and innovation, tailored for enhanced efficiency in controlled screw tightening tasks.
Clicking mechanism provides a clear haptic and acoustic signal for precise torque application
Quick adjustment lever enables fast torque setting without disassembly
Internal mechanism is designed for exceptional resistance to mechanical wear and dirt ingress
Non-slip, ergonomically designed handle ensures comfort and control during use
Dual scale reading (N·m and ft·lb) caters to various torque measurement preferences
Calibration certificate conforming to DIN EN ISO 6789-2:2017 guarantees accuracy and reliability
QuickRelease safety lock facilitates secure fixation and immediate tool changes
Lightweight construction and Compact dimensions enhance portability and ease of use
Related links
- STAHLWILLE 730R/12 QUICK Torque Wrench 1/2 in Drive 475mm Overall
- STAHLWILLE 730/30 QUICK Torque Wrench 14 x 18 mm Drive 520mm Overall
- Gedore Torque Wrench 14 x 18 mm Drive 410mm Overall
- STAHLWILLE 730/2-1 QUICK Torque Wrench 9 x 12 mm Drive 179mm Overall
- STAHLWILLE 730/65 Quick Click Torque Wrench 14x18 mm Drive 875mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 421mm Overall
- STAHLWILLE 730N/12 FIX Click Torque Wrench 14x18 mm Drive 421mm Overall
- STAHLWILLE 730/40 Quick Click Torque Wrench 14 x 18 mm Drive 590mm Overall
