STAHLWILLE 730R/20 QUICK Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 530mm Overall
- RS Stock No.:
- 720-239
- Mfr. Part No.:
- 96504020
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€1,059.06
(exc. VAT)
€1,302.64
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,059.06 |
*price indicative
- RS Stock No.:
- 720-239
- Mfr. Part No.:
- 96504020
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Sub Type | Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | 730R/20 QUICK | |
| Overall Length | 530mm | |
| Accuracy | ± 4 % | |
| Standards/Approvals | DIN EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Sub Type Wrench | ||
Product Type Torque Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number 730R/20 QUICK | ||
Overall Length 530mm | ||
Accuracy ± 4 % | ||
Standards/Approvals DIN EN ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Torque wrench is designed to provide precise torque measurement and adjustment for a variety of applications. With a measuring range of 40-200 N·m, it offers an intuitive Rapid adjustment feature through an easy-to-use clamping lever, allowing users to quickly set the desired torque without disassembling the tool. Built with a robust bending beam system, it ensures accuracy and longevity, making it Ideal for professionals who Value reliability in their tools. Complete with a calibration certificate in accordance with DIN EN ISO 6789-2:2017, this torque wrench guarantees a high-performance experience, adapting to various uses with its dual scale and integrated safety features.
Clicking type with dual stop signal for accurate torque application
No need to reset to '0' after use, enhancing efficiency during operation
Ergonomic, non-slip adjustment element enables quick torque changes
Two external adjustment screws allow easy calibration without disassembly
Designed with a low-wear bending beam system for extended tool life
Includes calibration certificate for compliance and reliable performance
Integrated QuickRelease safety lock adds to user safety
Compact size with a comfortable handle, Ideal for accessible storage
Double scale for measurement in both N·m and ft·lb or N·m/in·lb
Lightweight design ensures ease of handling without sacrificing power
Related links
- Gedore Torque Wrench 1/2 in Drive 530mm Overall
- Wera Click-Torque C 3 Push R/L Click Torque Wrench 1/2 in Drive 530mm Overall
- Facom Digital Torque Wrench 1/2 in Drive 530mm Overall
- Facom Digital Torque Wrench 1/2 in Drive 530mm Overall, RSCAL
- STAHLWILLE 721QR/20 Quick Click Torque Wrench 1/2 in Drive 482mm Overall
- STAHLWILLE 730R/4 QUICK Torque Wrench 3/8 in Drive 285mm Overall
- STAHLWILLE 730R/10 QUICK Torque Wrench 1/2 in Drive 430mm Overall
- STAHLWILLE 730R/2 QUICK Torque Wrench 3/8 in Drive 255mm Overall
