Wera 05075691001 Torque Wrench, 25 Nm, 1/4 in Drive, Hexagon Drive, 299mm Overall
- RS Stock No.:
- 827-724
- Mfr. Part No.:
- 05075691001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€319.00
(exc. VAT)
€392.37
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €319.00 |
*price indicative
- RS Stock No.:
- 827-724
- Mfr. Part No.:
- 05075691001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Sub Type | Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 25 Nm | |
| Drive Shape | Hexagon | |
| Drive Size | 1/4in | |
| Model Number | 05075691001 | |
| Overall Length | 299mm | |
| Accuracy | 4 % | |
| Scale Graduations | 0.1nm | |
| Standards/Approvals | DIN EN ISO 6789-1 2017-07 | |
| Insert Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Sub Type Wrench | ||
Product Type Torque Wrench | ||
Torque Range 25 Nm | ||
Drive Shape Hexagon | ||
Drive Size 1/4in | ||
Model Number 05075691001 | ||
Overall Length 299mm | ||
Accuracy 4 % | ||
Scale Graduations 0.1nm | ||
Standards/Approvals DIN EN ISO 6789-1 2017-07 | ||
Insert Size 1/4 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera Click-Torque Lock A 6 is a precision adjustable torque wrench designed for controlled clockwise torque operation, offering a measuring range of 2.5-25 Nm. This tool features an innovative Torque Lock function which allows the torque setting to be deactivated for effective loosening, making it a versatile choice for various tasks. With an external hexagon mounting for 1/4 inch hex drive bits, it's compatible with 1/4 inch sockets using the available adapter. The wrench ensures correct torque application through audible and tactile signals, which activate upon reaching the set torque value. This model is crafted to meet high accuracy standards as per DIN EN ISO 6789-1:2017-07, ensuring reliability and precision in every use.
Torque Lock function allows for easy deactivation for loosening tasks
External hexagon mounting is suitable for 1/4 inch hex drive bits
Audible and tactile signals ensure precise torque setting
Robust mechanism guarantees a clear release signal at set torque
Precision rating of ±4 % adheres to DIN standards for reliability
Easy adjustment and saving of default torque values for efficiency
Fine-toothed reversible ratchet offers flexibility with 45 teeth
Dimensions designed to fit comfortably in hand for usability
Compatible with 1/4 inch sockets when used with a suitable adapter
Related links
- Wera 05075693001 Torque Wrench 1/4 in Drive 299mm Overall
- HAZET 5108B-3CT Torque Wrench 1/4 in Drive 234mm Overall
- Bahco 7455-25 Torque Wrench 1/4 in Drive 286mm Overall
- Bahco NSB041-8-25 Torque Wrench 1/4 in Drive 37mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 280mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 421mm Overall
- Gedore Breaking Torque Wrench Round Drive, 265mm Overall
- Facom Click Torque Wrench 9 x 12 Drive 250mm Overall
