STAHLWILLE 730N Click Torque Wrench, 25 → 130 nm, 28 mm Drive, Hex Drive, 421mm Overall
- RS Stock No.:
- 270-2111
- Mfr. Part No.:
- 50181012
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€560.08
(exc. VAT)
€688.90
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €560.08 |
*price indicative
- RS Stock No.:
- 270-2111
- Mfr. Part No.:
- 50181012
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 25 → 130 nm | |
| Drive Shape | Hex | |
| Drive Size | 28mm | |
| Model Number | 730N | |
| Overall Length | 421mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 10Nm | |
| Standards/Approvals | No | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 25 → 130 nm | ||
Drive Shape Hex | ||
Drive Size 28mm | ||
Model Number 730N | ||
Overall Length 421mm | ||
Accuracy ±3 % | ||
Scale Graduations 10Nm | ||
Standards/Approvals No | ||
Insert Size 14 x 18 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 25-130 Nm Torque Range, 28mm Drive size - 50181012
This click torque wrench is designed for precision tightening in various industrial applications. It boasts a torque range from 25 to 130 Nm, making it suitable for a wide variety of tasks. With an overall length of 421mm and a drive size of 28 mm, it is engineered for ease of use and effective force application, ensuring reliable performance.
Features & Benefits
• Click mechanism provides tactile dual stop signal
• Low-wear rod system prevents preload issues
• Quick adjustment without disassembly
• QuickRelease lock secures interchangeable tools
• Dual scale allows easy measurement in N·m/ft·lb
• Ergonomic 2-component handle ensures comfort
Applications
• Used in automation and mechanical assembly tasks
• Suitable for electronics and electrical installations
• Ideal for servicing machinery and equipment
• Commonly employed in automotive repair and maintenance
What is the significance of the torque range from 25 to 130 Nm?
This range provides versatility, accommodating various fastening needs in industrial and automotive applications for optimal performance.
How does the clicking mechanism enhance usability?
The tactile stop signal indicates when the desired torque setting is achieved, preventing overtightening and ensuring accuracy in critical applications.
Can this unit be easily recalibrated?
Yes, it features external adjustment screws, allowing for simple recalibration without disassembling the tool, consistently maintaining its accuracy.
What materials are protected by the ergonomic handle design?
The handle is resistant to oils, greases, and brake fluids, ensuring durability and comfort during extended use in demanding environments.
How does the QuickRelease safety lock function?
It prevents unintentional loss of tool inserts by securely locking them in place until released by a push-button mechanism, facilitating quick tool changes.
Related links
- STAHLWILLE 730N/12 FIX Click Torque Wrench 14x18 mm Drive 421mm Overall
- STAHLWILLE 730N Click Torque Wrench 30.6 mm Drive 911mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 275mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 330mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 386mm Overall
- STAHLWILLE 730N Click Torque Wrench 65 mm Drive 890mm Overall
- STAHLWILLE 730N Click Torque Wrench 65 mm Drive 890mm Overall, RSCAL
- STAHLWILLE 730N Click Torque Wrench 30.6 mm Drive 1.178m Overall
