Facom Click Torque Wrench, 5 → 25 Nm, 9 x 12 Drive, Open End Drive, 250mm Overall
- RS Stock No.:
- 236-0866
- Mfr. Part No.:
- R.248-25D
- Manufacturer:
- Facom
Subtotal (1 unit)*
€290.15
(exc. VAT)
€356.88
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.15 |
*price indicative
- RS Stock No.:
- 236-0866
- Mfr. Part No.:
- R.248-25D
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Click Torque Wrench | |
| Sub Type | Adjustable | |
| Torque Range | 5 → 25 Nm | |
| Drive Shape | Open End | |
| Drive Size | 9 x 12 | |
| Overall Length | 250mm | |
| Accuracy | ±4 % | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO, EN | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Click Torque Wrench | ||
Sub Type Adjustable | ||
Torque Range 5 → 25 Nm | ||
Drive Shape Open End | ||
Drive Size 9 x 12 | ||
Overall Length 250mm | ||
Accuracy ±4 % | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO, EN | ||
Insert Size 9 x 12 mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom non Vernier adjustable click wrenches which can be Preset and used in tightening and untightening. Torque adjustment with a key using a control bench, see range of torque controllers. Knurled metal handle. Numbered wrenches supplied in plastic p
Accuracy: ± 4 %
Proven reliability: 100,000 cycles
End fitting: 9 x 12 or 14 x 18 mm
Related links
- Facom Click Torque Wrench 9 x 12 mm Drive 271mm Overall
- Facom Click Torque Wrench 9 x 12 Drive 200mm Overall
- Facom Click Torque Wrench 9 x 12 Drive 205mm Overall
- Facom Click Torque Wrench 9 x 12 Drive 200mm Overall, RSCAL
- Facom Click Torque Wrench 9 x 12 Drive 205mm Overall, RSCAL
- Facom Click Torque Wrench Square Drive, 271mm Overall
- Facom Click Torque Wrench Square Drive RSCAL
- Facom Click Torque Wrench 9.53 mm Drive 331mm Overall
