Wera Click-Torque X 4 Click Torque Wrench, 40 → 200 Nm, 14 x 18 mm Drive, Square Drive, 480mm Overall, RSCAL
- RS Stock No.:
- 872-456
- Mfr. Part No.:
- 05075654001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€328.51
(exc. VAT)
€404.07
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 20 November 2026
- Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €328.51 |
*price indicative
- RS Stock No.:
- 872-456
- Mfr. Part No.:
- 05075654001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Sub Type | X4 Click | |
| Product Type | Click Torque Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 14 x 18mm | |
| Model Number | Click-Torque X 4 | |
| Overall Length | 480mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 1Nm | |
| Standards/Approvals | DIN EN ISO 6789-1:2017-07 | |
| Insert Size | 14 x 18 mm | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Sub Type X4 Click | ||
Product Type Click Torque Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 14 x 18mm | ||
Model Number Click-Torque X 4 | ||
Overall Length 480mm | ||
Accuracy ±3 % | ||
Scale Graduations 1Nm | ||
Standards/Approvals DIN EN ISO 6789-1:2017-07 | ||
Insert Size 14 x 18 mm | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
Click-Torque X 4 torque wrench for insert tools, 40-200 Nm
Click-Torque wrench in the unmistakable, robust Wera design with high accuracy as per DIN EN ISO 6789-1: 2017-07. Easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values also facilitate the safe setting of the desired torque value. The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque is reached. For right and left-hand use and with square insert 14x18mm for insert tools.
For 14x18 mm interchangeable insert tools
Easy setting and saving of the desired torque Value with audible and tactile clicks when reaching the scale Values
Audible and tactile release mechanism when the set torque Value is reached
Measuring range: 40-200 Nm; precise to +/- 3% as per DIN EN ISO 6789-1:2017-07
Very robust design with ergonomic 2-component handle suitable for right-hand use
Click-Torque X 4 torque wrench for insert tools, 40-200 Nm, 14x18 x 40-200 Nm
For 14x18 mm interchangeable insert tools
Easy setting and saving of the desired torque Value with audible and tactile clicks when reaching the scale Values
Audible and tactile release mechanism when the set torque Value is reached
Measuring range: 40-200 Nm: Precise to +/- 3%
Very robust design with ergonomic 2-component handle suitable for right-hand use
Related links
- Wera Click-Torque X 4 Click Torque Wrench 14 x 18 mm Drive 480mm Overall
- Wera Click-Torque X 5 Click Torque Wrench 14 x 18 mm Drive 570mm Overall, RSCAL
- Wera Click-Torque XP 4 Click Torque Wrench 14 x 18 mm Drive 457mm Overall
- Wera Click-Torque X 5 Click Torque Wrench 14 x 18 mm Drive 570mm Overall
- Wera Click-Torque X 1 Click Torque Wrench 9 x 12 mm Drive 292mm Overall, RSCAL
- Wera Click-Torque C 4 Click Torque Wrench 1/2 in Drive 595mm Overall, RSCAL
- Wera Click-Torque X 6 Click Torque Wrench 14 x 18 mm Drive, 665mm Overall
- Wera Click-Torque X 2 Click Torque Wrench 9 x 12 mm Drive 338mm Overall
