Facom Click Torque Wrench, 40 → 200 Nm, Square Drive, 515mm Overall, RSCAL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
125-3011
Mfr. Part No.:
S.306-200DSLS
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Calibrated

RSCAL

Product Type

Click Torque Wrench

Torque Range

40 → 200 Nm

Drive Shape

Square

Overall Length

515 mm

Calibrated

RSCAL

Accuracy

±2 % Yes

Finish

Chrome

Height Safe

Yes

Insert Size

14 x 18 mm

Material

Chrome Vanadium Steel

Scale Graduations

1 Nm

RoHS Status: Exempt

COO (Country of Origin):
IT

Facom SLS Height Safe Click Torque Wrenches


Introducing the Facom SLS Height Safe Click Torque Wrenches. Theses wrenches offer Class A precision in a heavy duty body. You GET reliable performance tested to 50000 cycles with intensive use. The accuracy remains within ISO 6789 tolerances after 5000 cycles. The accurate, tamper-proof Vernier gives you a safe and easy to set system that is error-free. Ergonomic handle has increased length giving you improved torque transfer and accuracy.

Why would you buy these torque wrenches?

Facom height safe torque wrenches are the Ideal for engineers working at height or an elevated position. They are Durable and built to a high standard with excellent attention to detail. During use, they feel comfortable in the hand and capable of continuous tightening use without the effects of fatigue. The loop at the base of the handle can be clipped to a belt, lanyard or a carabiner.

Traceable

Individual traction tests are performed on each tool upon ring assembly. A certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.

Features and Benefits


• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls

• The crimped "rotating" cable solution maintains user ergonomics

• Automatically locking torque adjustment, no risk of accidental release

• Factory accuracy of ± 2% except for the R.306-25D at ± 4%

• Reliability of mechanism: 50000 cycles (wrenches up to 200 Nm)

• Use possible with accessories:

• End fitting: 9 x 12 or 14 x 18 mm

• Diameter: 30 mm

• One-way wrenches usable for unscrewing by reversing the bits

• Numbered wrenches supplied with ISO 6789 calibration certificate

• Supplied in a plastic box

SLS Height Safe Tools


To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real-world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.

Product Application


Torque Wrenches are a type of wrenches/drive designed to apply a specific torque to a fastener. Torque wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Speciality Torque wrenches are commonly used by professionals such as car mechanics, engineers, builders and Serious DIY enthusiasts.

FAQ:

Is this wrench extendable or is it fixed length?

These torque wrenches have fixed lengths.

What is the torque range of these wrenches?

• Torque range: 5-25 Nm; RS stock no: 910-3022

• Torque range: 10- 50 Nm; RS stock no: 910-3026

• Torque range: 70-350 Nm; RS stock no: 910-3032

• Torque range: 20-100 Nm; RS stock no: 910-3035

• Torque range: 40-200 Nm; RS stock no: 910-3038

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy