STAHLWILLE 730/20 Click Torque Wrench, 40 → 200 Nm, 14 x 18 mm Drive, Rectangular Drive, 455mm Overall, RSCAL
- RS Stock No.:
- 872-499
- Mfr. Part No.:
- 50184020
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€580.67
(exc. VAT)
€714.22
(inc. VAT)
In Stock
- 11 unit(s) ready to ship
- Plus 5 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €580.67 |
*price indicative
- RS Stock No.:
- 872-499
- Mfr. Part No.:
- 50184020
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 14 x 18mm | |
| Model Number | 730/20 | |
| Overall Length | 455mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 5Nm | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Calibrated | RSCAL | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Rectangular | ||
Drive Size 14 x 18mm | ||
Model Number 730/20 | ||
Overall Length 455mm | ||
Accuracy ±4 % | ||
Scale Graduations 5Nm | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Calibrated RSCAL | ||
Insert Size 14 x 18 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 40 to 200 Nm Torque Range, 455mm Overall Length - 50184020
This click torque wrench is designed for accurate tightening applications across various industries, including automation, electronics, and mechanical engineering. Its robust construction and precise torque settings facilitate dependable performance, making it an essential tool for professionals requiring accurate torque application.
Features & Benefits
• Eliminates the need for manual reset during use
• Non-slip adjuster is ergonomically designed for comfort
• Quick-release safety lock simplifies insert changes
• Dual stop signal provides both tactile and audible alerts
• Suitable for clockwise and anti-clockwise operations
Applications
• Utilised for assembly tasks that demand specific torque settings
• Ideal for electrical and mechanical maintenance work
• Effective for automotive repairs and upkeep
• Applicable in precision engineering tasks
What is the torque calibration range for this tool?
The torque calibration range for this tool is 40 to 200 Nm, enabling users to handle various tightening tasks with specific accuracy.
How can I ensure the accuracy of the torque wrench over time?
To maintain accuracy over time, regular calibration with standard calibrating units is advised, following the guidelines in the provided documentation.
Can the tool be used in confined spaces?
Yes, its Compact design and handle shape make it suitable for use in restricted spaces while maintaining precise torque control.
What maintenance is required to keep the tool in good condition?
Regular cleaning and inspection for wear or damage are recommended to ensure optimal performance and longevity of the torque wrench.
Related links
- STAHLWILLE 730/20 Click Torque Wrench 14 x 18 mm Drive 455mm Overall
- STAHLWILLE 730Na/20 Click Torque Wrench 14x18 mm Drive 467mm Overall
- STAHLWILLE 730/40 Quick Click Torque Wrench 14 x 18 mm Drive 590mm Overall
- STAHLWILLE 730/4 Quick Click Torque Wrench 9 x 12 mm Drive 223mm Overall, RSCAL
- STAHLWILLE 730/5 Quick Click Torque Wrench 9 x 12 mm Drive 315mm Overall, RSCAL
- STAHLWILLE 730/10 Quick Click Torque Wrench 9 x 12 mm Drive 370mm Overall
- STAHLWILLE 730/10 Quick Click Torque Wrench 9 x 12 mm Drive 370mm Overall,
- STAHLWILLE 730N/20 FIX Click Torque Wrench 14x18 mm Drive 467mm Overall
