Facom Digital Torque Wrench, 7 → 135 Nm, 1/2 in Drive, Square Drive, 415mm Overall, RSCAL
- RS Stock No.:
- 125-2691
- Mfr. Part No.:
- E.306A135S
- Manufacturer:
- Facom
Subtotal (1 unit)*
€725.74
(exc. VAT)
€892.66
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €725.74 |
*price indicative
- RS Stock No.:
- 125-2691
- Mfr. Part No.:
- E.306A135S
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Electronic | |
| Product Type | Digital Torque Wrench | |
| Torque Range | 7 → 135 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 415mm | |
| Accuracy | ±2 % | |
| Finish | Satin Chrome | |
| Scale Graduations | 1Nm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF EN ISO 6789, ISO 6789, DIN EN ISO 6789 | |
| Calibrated | RSCAL | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Electronic | ||
Product Type Digital Torque Wrench | ||
Torque Range 7 → 135 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 415mm | ||
Accuracy ±2 % | ||
Finish Satin Chrome | ||
Scale Graduations 1Nm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF EN ISO 6789, ISO 6789, DIN EN ISO 6789 | ||
Calibrated RSCAL | ||
Insert Size 9 x 12 mm | ||
- COO (Country of Origin):
- TW
Facom Electronic Torque Wrenches – E.306 Range
High performing electronic torque wrenches from Facom which are supplied in a plastic foam tray storage box. This precision tool is easy to use and has a self-test and reset when switched on and gives electronic precision in torque tightening. This wrench is accurate to ±2% ±1digit and the USB connection allows storage of 250 results which can be saved and downloaded. It features Visual (LEDs) and once the torque is reached in operation an audible beep is indicated. These tools work from an electric sensor and can sense how much twisting force is applied and shows this by a digital LED display. These electronic (also known as digital) torque wrenches are becoming the preferred choice for engineers as they offer great performance and accuracy and are Ideal for any workshop and laboratory. Calibrated versions are available.
Torque wrenches are tools used to prevent over-tightening when fastening locking nuts and bolts and are an important hand tool to have in your tool kit. These precision tools allow fasteners to be tightened to the correct tension thus avoiding damage from over-tightening or joints coming apart from under tightening. They are used for accurate torque settings which is important for safety, assembly and performance of equipment. Torque wrenches need to be calibrated regularly so that they are giving accurate readings.
The E.306 range includes the following electronic torque wrenches from Facom with various torque ranges (Nm) and end fittings:
722-7142 - 1/4 in Square Drive, 1.5 to 30Nm, 9 x 12mm
722-7151 - 3/8 in Square Drive, 6.7 to 135Nm, 9 x 12mm
722-7154 - 1/2 in Square Drive, 7 to 135Nm, 9 x 12mm
722-7158 - 1/2 in Square Drive, 10 to 200Nm, 14 x 18mm
722-7167 - 1/2 in Square Drive, 17 to 340Nm 14 x 18mm
Features and Benefits:
Accuracy (±2% ±1digit)
Preset of 9 torque targets
LEDs and buzzer indicates tightening
Electronic display – easy to view, prevents reading errors
250 memory with USB link – can be accessed on a computer
Measuring Units Nm, ft.lb, in.lb, Kg.cm
Peak or tracking measuring
End fittings – 9 x 12mm or 14 x 18mm
Supplied in a plastic storage box
Typical Applications:
Electronic Torque Wrenches are a type of wrenches/drive designed to apply a specific torque to a fastener. Torque wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Speciality torque wrenches are commonly used by professionals such as car mechanics, engineers, builders and Serious DIY enthusiasts.
FAQ:
Is this wrench extendable or is it fixed length?
This wrench has a fixed length.
What is the torque range of this wrench?
722-7142 - 1.5 to 30Nm
722-7151 - 6.7 to 135Nm
722-7154 - 7 to 135Nm
722-7158 - 10 to 200Nm
722-7167 - 17 to 340Nm
Approvals
ISO 6789 - DIN EN ISO6789 - NF EN ISO 6789
Supplied with
Plastic box with foam tray and an ISO9789 calibration certificate
Related links
- Facom Digital Torque Wrench 3/8 in Drive 415mm Overall, RSCAL
- Facom Digital Torque Wrench 9.53 mm Drive 415mm Overall, RSCAL
- Facom Digital Torque Wrench 1/2 in Drive, Square Drive
- Facom Digital Torque Wrench 1/2 in Drive 415mm Overall
- Facom Digital Torque Wrench 3/8 in Drive 415mm Overall
- Facom Digital Torque Wrench 9.53 mm Drive 415mm Overall
- Facom Digital Torque Wrench 1/2 in Drive 415mm Overall
- Facom Digital Torque Wrench 1/2 in Drive 530mm Overall, RSCAL
