Facom E.306A Digital Torque Wrench, 1.5 → 30 Nm, 1/4 in Drive, Square Drive, 390mm Overall, RSCAL
- RS Stock No.:
- 125-2683
- Mfr. Part No.:
- E.306A30R
- Manufacturer:
- Facom
Subtotal (1 unit)*
€700.23
(exc. VAT)
€861.28
(inc. VAT)
In Stock
- 11 unit(s) ready to ship
- Plus 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €700.23 |
*price indicative
- RS Stock No.:
- 125-2683
- Mfr. Part No.:
- E.306A30R
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Digital Torque Wrench | |
| Sub Type | Electronic | |
| Torque Range | 1.5 → 30 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Model Number | E.306A | |
| Overall Length | 390mm | |
| Accuracy | ±2 % | |
| Finish | Satin Chrome | |
| Scale Graduations | 1Nm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN EN ISO 6789, ISO 6789, NF EN ISO 6789 | |
| Calibrated | RSCAL | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Digital Torque Wrench | ||
Sub Type Electronic | ||
Torque Range 1.5 → 30 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Model Number E.306A | ||
Overall Length 390mm | ||
Accuracy ±2 % | ||
Finish Satin Chrome | ||
Scale Graduations 1Nm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN EN ISO 6789, ISO 6789, NF EN ISO 6789 | ||
Calibrated RSCAL | ||
Insert Size 9 x 12 mm | ||
- COO (Country of Origin):
- TW
Stanley Digital Torque Wrench, 1.5 to 30Nm Torque Range, 1/4 in Drive Size - E.306A30RPF
This digital torque wrench is an electronic, handheld tool designed to apply and indicate precise torque for assembly and testing in industrial settings. It combines an electronic readout and audible/visual alerts to help operators achieve repeatable torque values for maintenance, production and calibration checks.
Features & Benefits
• ±2% accuracy across operational range for precise tightening
• 9 preset torque values for repeatable assembly processes
• USB data output storing up to 250 readings for traceability
• Peak and tracking measurement modes serving diverse workflows
• Audible beeper and LEDs for clear torque confirmation in restricted access areas
• Plastic handle construction reducing weight for extended use
• 9 preset torque values for repeatable assembly processes
• USB data output storing up to 250 readings for traceability
• Peak and tracking measurement modes serving diverse workflows
• Audible beeper and LEDs for clear torque confirmation in restricted access areas
• Plastic handle construction reducing weight for extended use
**Applications**
• Suitable for torque-controlled fastener assembly on automation lines
• Ideal for service and calibration checks in electronics workshops
• Used for precision tightening on electrical panels and switchgear
• Can be used for mechanical maintenance where documented torque is required
• Ideal for service and calibration checks in electronics workshops
• Used for precision tightening on electrical panels and switchgear
• Can be used for mechanical maintenance where documented torque is required
What torque span does it cover for precision tasks?
It measures from 1.5 Nm up to 30 Nm, accommodating light to moderate torque requirements.
Which drive Interface is fitted for common sockets?
It uses a square drive sized at 1/4 in compatible with standard 1/4 in accessories.
How fine is the on-device torque indication?
The scale increments are 1.5 Nm allowing controlled step adjustments during setting.
What proves suitability for repeated industrial use?
It features robust electronic indication, a simple power-on self-test and Durable end fittings in 9x12 format for frequent engagement.
Approvals
ISO 6789 - DIN EN ISO6789 - NF EN ISO 6789
Supplied with
Plastic box with foam tray and an ISO9789 calibration certificate
Related links
- Facom E.306A Digital Torque Wrench 1/4 in Drive 390mm Overall
- Facom Digital Torque Wrench 1/4 in Drive RSCAL
- Facom Digital Torque Wrench 1/4 in Drive 390mm Overall
- Facom Digital Torque Wrench 1/4 in Drive, Square Drive
- Facom Digital Torque Wrench 1/2 in Drive 530mm Overall, RSCAL
- Facom Digital Torque Wrench 1/2 in Drive 650mm Overall, RSCAL
- Facom Digital Torque Wrench 1/2 in Drive 415mm Overall, RSCAL
- Facom Digital Torque Wrench 9.53 mm Drive 415mm Overall, RSCAL
