Gedore Dremaster Z Click Torque Wrench, 40 → 200 Nm, 16 mm Drive, Round Drive, 496.5mm Overall, RSCAL

Subtotal (1 unit)*

€310.45

(exc. VAT)

€381.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€310.45

*price indicative

RS Stock No.:
125-2971
Mfr. Part No.:
2641526
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Sub Type

Spigot

Product Type

Click Torque Wrench

Torque Range

40 → 200 Nm

Drive Shape

Round

Drive Size

16mm

Model Number

Dremaster Z

Overall Length

496.5mm

Accuracy

3 %FS

Finish

Satin Chrome, Phosphate

Scale Graduations

1Nm

Material

Tubular Steel

Standards/Approvals

EN, ISO

Calibrated

RSCAL

Insert Size

16 mm

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Torque Wrench, 16mm Drive Size, 40 to 200Nm Torque Range - Dremaster Z Series - 2641526


Get a grip with this torque wrench from GEDORE. It has an adjustable torque range of 40 to 200Nm and a built-in scale that's ±3% accurate, making it Ideal for precise fastening in a broad range of applications. The release trigger system uses tactile and audible signals, so you know when the job is done.

Features & Benefits


• Chrome-plated tubular steel withstands wear and corrosion for long-lasting use

• Easily changes between Nm and lbf-ft scales for versatility

• Ergonomic handle lets you GET a good grip that won't slip during use

Applications


• Machinery assembly

• Construction plants

• Manufacturing industry

Why is using the correct torque important when tightening parts?


If you don't use the recommended torque, you run the risk of loose screws or over-tightening. Both issues can lead to damaged equipment in the long run.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy