Gedore DMK 550 Click Torque Wrench, 110 → 550 Nm, 20 mm Drive, Square Drive, 953.5mm Overall, RSCAL
- RS Stock No.:
- 125-2959
- Mfr. Part No.:
- 2641275
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€995.03
(exc. VAT)
€1,223.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €995.03 |
*price indicative
- RS Stock No.:
- 125-2959
- Mfr. Part No.:
- 2641275
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Click Torque Wrench | |
| Sub Type | Mechanical | |
| Torque Range | 110 → 550 Nm | |
| Drive Shape | Square | |
| Drive Size | 20mm | |
| Model Number | DMK 550 | |
| Overall Length | 953.5mm | |
| Accuracy | ±3 % | |
| Finish | Satin Chrome | |
| Scale Graduations | 10Nm | |
| Material | Tubular Steel | |
| Standards/Approvals | EN, ISO | |
| Calibrated | RSCAL | |
| Insert Size | 20 x 20 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Click Torque Wrench | ||
Sub Type Mechanical | ||
Torque Range 110 → 550 Nm | ||
Drive Shape Square | ||
Drive Size 20mm | ||
Model Number DMK 550 | ||
Overall Length 953.5mm | ||
Accuracy ±3 % | ||
Finish Satin Chrome | ||
Scale Graduations 10Nm | ||
Material Tubular Steel | ||
Standards/Approvals EN, ISO | ||
Calibrated RSCAL | ||
Insert Size 20 x 20 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Torque Wrench, ±3% Accuracy, 953.5mm Overall Length - DMK Series - 2641275
Make it a Cinch to tighten bolts by adding this torque wrench from GEDORE to your tool lineup. It lets you quickly secure components together, thanks to its bi-directional adjustment system. A wide torque range of 110 to 550Nm makes it an all-rounder you can use for most maintenance jobs. You'll know exactly where you are in the tightening process, as the wrench has an easy-to-read glass display.
Features & Benefits
• Ergonomic handle offers a good grip and is comfortable to use
• Changes between Nm and lbf⋅ft scales for versatility
• Rugged steel body for resistance to corrosion and wear
Applications
• Mechanical engineering
• Automotive workshops
• Manufacturing industry
How do I adjust the torque?
You can adjust the torque in increments of 1Nm by inserting an Allen key in the head and twisting it until you find your preferred setting.
Related links
- Gedore DMK 550 Click Torque Wrench 20 mm Drive 953.5mm Overall
- Gedore Click Torque Wrench 20 mm Drive 715.5mm Overall, RSCAL
- Gedore Dremaster Z Click Torque Wrench 22 mm Drive 913mm Overall, RSCAL
- STAHLWILLE 730N Click Torque Wrench 20 mm Drive 467mm Overall, RSCAL
- Gedore Click Torque Wrench 16 mm Drive 677.5mm Overall, RSCAL
- Gedore Click Torque Wrench 22 mm Drive 1341mm Overall, RSCAL
- Gedore Click Torque Wrench 3/4 in Drive 1400mm Overall, RSCAL
- Gedore Click Torque Wrench 1/2 in Drive 485.5mm Overall, RSCAL
