STAHLWILLE 730N Click Torque Wrench, 40 → 200 Nm, 20 mm Drive, Square Drive, 467mm Overall, RSCAL

Subtotal (1 unit)*

€659.58

(exc. VAT)

€811.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€659.58

*price indicative

RS Stock No.:
125-2719
Mfr. Part No.:
50181020
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Sub Type

Window Clicker

Product Type

Click Torque Wrench

Torque Range

40 → 200 Nm

Drive Shape

Square

Drive Size

20mm

Model Number

730N

Overall Length

467mm

Accuracy

±3 %

Scale Graduations

10Nm

Material

Steel

Standards/Approvals

EN, ISO

Insert Size

14 x 18 mm

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Click Torque Wrench, 40 to 200 Nm Torque Range, 467mm Overall Length - 50181020


This click torque wrench is designed for precise torque control, ensuring effective performance in various applications. It operates in both clockwise and anticlockwise directions, making it suitable for a broad range of mechanical tasks and significantly beneficial in sectors such as automation and engineering. With a Durable construction and user-friendly design, it meets the essential need for accuracy in torque measurement.

Features & Benefits


• Click-type mechanism offers tactile feedback when the target torque is reached

• Quick adjustment enables immediate changes to settings without disassembly

• Dual scale for straightforward reading of torque values in Nm and ft-lb

• Includes a mount for interchangeable insert tools, enhancing versatility

• High accuracy of ±3% ensures precision in use

• QuickRelease safety lock ensures secure attachment of sockets

Applications


• Ideal for precise fastening in mechanical and electrical assemblies

• Suitable for requiring torque in both directions

• Commonly used in automotive and aerospace industries

• Effective in the maintenance and repair of machinery and equipment

• Useful for calibrating and testing electronic components

What is the maximum and minimum torque range for usage?


The tool operates effectively within a torque range of 40 to 200 Nm, accommodating various fastening requirements.

Can it be used with different sizes of sockets?


Yes, it is compatible with interchangeable insert tools, allowing flexibility with various socket sizes.

How does the accuracy of the tool affect its performance?


An accuracy rating of ±3% helps ensure the correct torque settings are achieved, preventing over-tightening or under-tightening of components.

How does the quick adjustment feature work?


Fast, precise setting using the QuickSelect adjuster: Pull the selector out, set the torque, push it back in, streamlining workflow.

Can it be calibrated for improved accuracy?


The wrench is manufactured with an accuracy of ±3% and is supplied with a factory calibration certificate. Recalibration intervals vary depending on use case, but in most cases 12 months or 5,000 tightenings is the calibration interval.

What materials is the wrench MADE from, and how does it impact its durability?


Made from steel, it offers a robust and wear-resistant solution suitable for demanding industrial environments, enhancing its longevity.

Approvals

Torque Wrench

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy