Gedore Dremaster Z Click Torque Wrench, 110 → 550 Nm, 22 mm Drive, Round Drive, 913mm Overall, RSCAL

Subtotal (1 unit)*

€878.10

(exc. VAT)

€1,080.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€878.10

*price indicative

RS Stock No.:
125-2979
Mfr. Part No.:
2641550
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Sub Type

Spigot

Product Type

Click Torque Wrench

Torque Range

110 → 550 Nm

Drive Shape

Round

Drive Size

22mm

Model Number

Dremaster Z

Overall Length

913mm

Accuracy

±3 %

Scale Graduations

1Nm

Finish

Phosphate, Satin Chrome

Material

Tubular Steel

Standards/Approvals

ISO, EN

Calibrated

RSCAL

Insert Size

22 mm

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Torque Wrench, 22mm Drive Size, 913mm Overall Length - Dremaster Z Series - 2641550


Need to tighten a spigot flange bolt with maximum precision? This torque wrench from GEDORE does just that. It has a wide torque range of 110 to 550Nm for versatility. A glass display shows the Nm and lbf-ft readings, so you know exactly when to ease off. Using the wrench for long periods is no issue thanks to its ergonomically designed handle.

Features & Benefits


• Strong tubular steel material won't bend out of shape during use

• Chrome plating for resistance to corrosion

• Tactile and audible trigger release signal clearly indicates when the bolt is installed

Applications


• Automotive assembly

• Manufacturing facilities

• Construction machinery

How accurate is this wrench?


This tool has an accuracy of ±3%, so it's highly precise and ensures a safe and reliable connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy