Norbar Torque Tools Click Torque Wrench, 60 → 300 Nm, 1/2 in Drive, Square Drive, 589mm Overall
- RS Stock No.:
- 185-3884
- Mfr. Part No.:
- 130180
- Manufacturer:
- Norbar Torque Tools
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-3884
- Mfr. Part No.:
- 130180
- Manufacturer:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Sub Type | Ratchet | |
| Product Type | Click Torque Wrench | |
| Torque Range | 60 → 300 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 589mm | |
| Accuracy | 3 %FS | |
| Finish | Black | |
| Standards/Approvals | ISO 6789 | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Sub Type Ratchet | ||
Product Type Click Torque Wrench | ||
Torque Range 60 → 300 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 589mm | ||
Accuracy 3 %FS | ||
Finish Black | ||
Standards/Approvals ISO 6789 | ||
Height Safe Yes | ||
Non Compliant
- COO (Country of Origin):
- GB
Pinned head in line with DROPS recommendation for ultra-safe handling of sockets when working at height
Built on a trusted, versatile torque wrench design
Micrometer scale for simple and error free setting
Lock feature helps prevent accidental adjustment of the set torque
Related links
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 588mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 593mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 588mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 593mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 569mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 566mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 566mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 569mm Overall
