Norbar Torque Tools Click Torque Wrench, 60 → 300 Nm, 1/2 in Drive, Square Drive, 593mm Overall, RSCAL
- RS Stock No.:
- 243-4198
- Mfr. Part No.:
- 15005
- Manufacturer:
- Norbar Torque Tools
Subtotal (1 unit)*
€385.20
(exc. VAT)
€473.80
(inc. VAT)
In Stock
- 8 unit(s) ready to ship
- Plus 10 unit(s) shipping from 24 November 2026
- Plus 10 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €385.20 |
*price indicative
- RS Stock No.:
- 243-4198
- Mfr. Part No.:
- 15005
- Manufacturer:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Sub Type | Industrial Mushroom Head | |
| Product Type | Click Torque Wrench | |
| Torque Range | 60 → 300 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 593mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 2Nm | |
| Material | High Grip Material | |
| Standards/Approvals | ISO 6789-1:2017 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Sub Type Industrial Mushroom Head | ||
Product Type Click Torque Wrench | ||
Torque Range 60 → 300 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 593mm | ||
Accuracy ±3 % | ||
Scale Graduations 2Nm | ||
Material High Grip Material | ||
Standards/Approvals ISO 6789-1:2017 | ||
Calibrated RSCAL | ||
Non Compliant
- COO (Country of Origin):
- GB
The New Professional torque wrench has been re-engineered to be even more accurate, durable and easy to use.
The square drive features a finger grip on the top ('mushroom' head) that assists with running down the nut until resistance is met.
Related links
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 593mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 569mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 566mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 588mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 588mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 589mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 566mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 569mm Overall
