SAM Mechanical Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Round Drive, 455mm Overall
- RS Stock No.:
- 221-5881
- Mfr. Part No.:
- DYTF-100-1
- Manufacturer:
- SAM
Subtotal (1 unit)*
€242.86
(exc. VAT)
€298.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €242.86 |
*price indicative
- RS Stock No.:
- 221-5881
- Mfr. Part No.:
- DYTF-100-1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mechanical Torque Wrench | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Round | |
| Drive Size | 1/2in | |
| Overall Length | 455mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.5Nm | |
| Material | Steel | |
| Standards/Approvals | EN, ISO | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mechanical Torque Wrench | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Round | ||
Drive Size 1/2in | ||
Overall Length 455mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.5Nm | ||
Material Steel | ||
Standards/Approvals EN, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM DYNATECH® torque wrenches with fixed ratchet is versatile and precise wrench allowing multiple interventions to be carried out without changing tools. Guaranteed repeatability to ensure the safety of the tightening.
Efficient and comfortable handling for the operator reducing the risk of MSDs
Related links
- SAM Mechanical Torque Wrench 1/2 in Drive 430mm Overall
- SAM Mechanical Torque Wrench 3/8 in Drive 360mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 198mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 225mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 562mm Overall
- STAHLWILLE 730/20 Click Torque Wrench 14 x 18 mm Drive 455mm Overall
- STAHLWILLE 730/20 Click Torque Wrench 14 x 18 mm Drive 455mm Overall, RSCAL
- ITL Insulated Tools Ltd Mechanical Torque Wrench 1/2 in Drive 370mm Overall, RSCAL
