Teng Tools 3492AG-ER Torque Wrench, 65 → 450 Nm, 3/4 in Drive, Square Drive, 850mm Overall, RSCAL
- RS Stock No.:
- 867-180
- Mfr. Part No.:
- 3492AG-ER
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€564.42
(exc. VAT)
€694.24
(inc. VAT)
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €564.42 |
*price indicative
- RS Stock No.:
- 867-180
- Mfr. Part No.:
- 3492AG-ER
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Click Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 65 → 450 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Model Number | 3492AG-ER | |
| Overall Length | 850mm | |
| Accuracy | 4 % | |
| Finish | Satin Chrome | |
| Scale Graduations | 5Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 6789 | |
| Height Safe | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Click Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 65 → 450 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Model Number 3492AG-ER | ||
Overall Length 850mm | ||
Accuracy 4 % | ||
Finish Satin Chrome | ||
Scale Graduations 5Nm | ||
Material Alloy Steel | ||
Standards/Approvals ISO 6789 | ||
Height Safe No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
This torque wrench from Teng Tools is a professional-grade tool designed to provide precise torque measurements for a wide range of applications. With features such as an in-built angular gauge, click type mechanism, and twist locking facility.
Marked to show correct place for pressure application
Twist locking facility ensures set torque is maintained
Reversible 24 teeth ratchet mechanism for precise increments
Accurate to +/- 4% and conforms to ISO6789 standards
Each torque wrench has individual certification number for quality assurance
Supplied in a handy storage case for portability and organization
Related links
- Teng Tools 3492AG-ER Torque Wrench 3/4 in Drive 850mm Overall
- Teng Tools Click Torque Wrench 3/4 in Drive 850mm Overall, RSCAL
- Teng Tools Click Torque Wrench 3/4 in Drive 850mm Overall
- Teng Tools 3492AG-E2 Torque Wrench 3/4 in Drive 1213mm Overall, RSCAL
- Teng Tools 3492AG-E1 Torque Wrench 3/4 in Drive 277mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall, RSCAL
- Teng Tools 3492AG-E2 Torque Wrench 3/4 in Drive 1213mm Overall
- Teng Tools 3492AG-E1 Torque Wrench 3/4 in Drive 277mm Overall
