Teng Tools Click Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 465mm Overall, RSCAL
- RS Stock No.:
- 223-1310
- Mfr. Part No.:
- 1292AG-ER
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€244.92
(exc. VAT)
€301.25
(inc. VAT)
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.92 |
*price indicative
- RS Stock No.:
- 223-1310
- Mfr. Part No.:
- 1292AG-ER
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Click Torque Wrench | |
| Sub Type | Adjustable Click Type | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 465mm | |
| Accuracy | 4 % | |
| Scale Graduations | 1Nm | |
| Finish | Satin Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 6789 | |
| Height Safe | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Click Torque Wrench | ||
Sub Type Adjustable Click Type | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 465mm | ||
Accuracy 4 % | ||
Scale Graduations 1Nm | ||
Finish Satin Chrome | ||
Material Alloy Steel | ||
Standards/Approvals ISO 6789 | ||
Height Safe No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch drive bi-directional torque wrench for left/right hand threads with a push through square drive and flip reverse ratchet action for torque checking. Equipped with an angular gauge for after tightening. Graduated in Nm and ft./lbs.
Features a lockable setting and accuracy of +/- 4%
DIN3122 with a satin finish
Related links
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 632mm Overall, RSCAL
- Teng Tools Click Torque Wrench 3/8 in Drive 277mm Overall, RSCAL
- Teng Tools Click Torque Wrench 3/8 in Drive 277mm Overall, RSCAL
- Teng Tools Click Torque Wrench 3/8 in Drive 380mm Overall, RSCAL
