Facom Digital Torque Wrench, 163 → 815 Nm, 3/4 in Drive, Square Drive, 618mm Overall
- RS Stock No.:
- 234-9491
- Mfr. Part No.:
- E.316A815KPF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€2,302.11
(exc. VAT)
€2,831.60
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,302.11 |
*price indicative
- RS Stock No.:
- 234-9491
- Mfr. Part No.:
- E.316A815KPF
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Digital Torque Wrench | |
| Sub Type | Electronic | |
| Torque Range | 163 → 815 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Overall Length | 618mm | |
| Accuracy | ±2 % | |
| Scale Graduations | 1Nm | |
| Finish | Satin Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Insert Size | 9 x 12, 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Digital Torque Wrench | ||
Sub Type Electronic | ||
Torque Range 163 → 815 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Overall Length 618mm | ||
Accuracy ±2 % | ||
Scale Graduations 1Nm | ||
Finish Satin Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Insert Size 9 x 12, 14 x 18 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom electronic torque /angle torque wrench has fixed ratchet with 162 to 815 NM capacity. This wrench has lockable keypad (the operator only has access to the choice of program and the storage of results). Pre-setting is possible of 9 torque and/or angle values. It is supplied in a plastic case with declaration of conformity. It has 250-value memory with PC connection via USB LED and buzzer.
Foam module transport case
Measurement mode peak or tracker
Ergonomic handle 2 x AA-LR6 1.5V batteries
Practical and efficient
Precise and robust
Related links
- Facom E.316A815K Torque Wrench 1 in Drive 618mm Overall
- Facom E.316A815K Torque Wrench 1 in Drive 618mm Overall, RSCAL
- Facom Click Torque Wrench 1/2 in Drive 618mm Overall
- Facom Click Torque Wrench 1/2 in Drive 618mm Overall, RSCAL
- Facom S.209-340D Torque Wrench 1/2 in Drive 618mm Overall
- Facom Digital Torque Wrench 3/8 in Drive 415mm Overall
- Facom Digital Torque Wrench 1/4 in Drive 390mm Overall
- Facom Digital Torque Wrench 1/2 in Drive 650mm Overall
