Facom E.316A815K Digital Torque Wrench, 163 → 815 Nm, 1 in Drive, Square Drive, 618mm Overall
- RS Stock No.:
- 216-519
- Mfr. Part No.:
- E.316A815K
- Manufacturer:
- Facom
Subtotal (1 unit)*
€2,085.85
(exc. VAT)
€2,565.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,085.85 |
*price indicative
- RS Stock No.:
- 216-519
- Mfr. Part No.:
- E.316A815K
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Digital Torque Wrench | |
| Torque Range | 163 → 815 Nm | |
| Drive Shape | Square | |
| Drive Size | 1in | |
| Model Number | E.316A815K | |
| Overall Length | 618mm | |
| Accuracy | ±2 % | |
| Scale Graduations | 1Nm | |
| Finish | Satin Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | RoHS | |
| Insert Size | 9 x 12, 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Digital Torque Wrench | ||
Torque Range 163 → 815 Nm | ||
Drive Shape Square | ||
Drive Size 1in | ||
Model Number E.316A815K | ||
Overall Length 618mm | ||
Accuracy ±2 % | ||
Scale Graduations 1Nm | ||
Finish Satin Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals RoHS | ||
Insert Size 9 x 12, 14 x 18 mm | ||
- COO (Country of Origin):
- TW
The Facom Electronic Torque Wrench with Ratchet offers precise and reliable torque measurement, making it Ideal for heavy duty applications. This torque wrench ensures high accuracy with a torque tolerance of ±2% and angle tolerance of ±2°. It features a 9 x 12 mm and 14 x 18 mm fitting for versatile use across different fasteners. The wrench offers two measuring modes Peak and follower, enabling you to track torque in real-time or capture Peak values. The locking keypad ensures security by limiting access to only programming and result memory functions.
Presetting possible of 9 torque values
250 values with PC USB link
Supplied with calibration certificate
Supplied in plastic case with foam module
Related links
- Facom E.316A815K Torque Wrench 1 in Drive 618mm Overall, RSCAL
- Facom Digital Torque Wrench 3/4 in Drive 618mm Overall
- Facom Click Torque Wrench 1/2 in Drive 618mm Overall
- Facom Click Torque Wrench 1/2 in Drive 618mm Overall, RSCAL
- Facom S.209-340D Torque Wrench 1/2 in Drive 618mm Overall
- Facom E.306A Digital Torque Wrench 1/4 in Drive 390mm Overall
- Facom E.306A Digital Torque Wrench 1/4 in Drive 390mm Overall, RSCAL
- Facom Digital Torque Wrench 1/2 in Drive, Square Drive
