Facom Click Torque Wrench, 20 → 100 Nm, 20 x 7 mm Drive, Square Drive, 246mm Overall
- RS Stock No.:
- 234-9735
- Mfr. Part No.:
- S.446-100
- Manufacturer:
- Facom
Subtotal (1 unit)*
€442.72
(exc. VAT)
€544.55
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €442.72 |
*price indicative
- RS Stock No.:
- 234-9735
- Mfr. Part No.:
- S.446-100
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Click Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 20 x 7mm | |
| Overall Length | 246mm | |
| Accuracy | 8 %FS | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 6789, NF EN ISO 6789, DIN EN ISO 6789 | |
| Insert Size | 20 x 7 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Click Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 20 x 7mm | ||
Overall Length 246mm | ||
Accuracy 8 %FS | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 6789, NF EN ISO 6789, DIN EN ISO 6789 | ||
Insert Size 20 x 7 mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom R-J-S.446 series non vernier wide angle adjustable wrenches has ISO 6789 calibration certificate and is supplied in a plastic protection tube.
Accuracy ± 8%
Proven reliability 50000 cycles
Related links
- Facom Click Torque Wrench 20 x 7 mm Drive 510mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 246mm Overall
- Facom Click Torque Wrench 1/2 in Drive 420mm Overall
- Facom Click Torque Wrench 1/2 in Drive 399mm Overall
- Facom Click Torque Wrench 1/2 in Drive 396mm Overall
- Facom Click Torque Wrench 9 x 12 mm Drive 437mm Overall
- Facom Click Torque Wrench 1/2 in Drive 437mm Overall
- Facom Click Torque Wrench 12.7 mm Drive 470mm Overall
