Facom Click Torque Wrench, 20 → 100 Nm, 12.7 mm Drive, Square Drive, 470mm Overall
- RS Stock No.:
- 235-0578
- Mfr. Part No.:
- S.300B
- Manufacturer:
- Facom
Subtotal (1 unit)*
€627.16
(exc. VAT)
€771.41
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €627.16 |
*price indicative
- RS Stock No.:
- 235-0578
- Mfr. Part No.:
- S.300B
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Click Torque Wrench | |
| Sub Type | Coffret | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 12.7mm | |
| Overall Length | 470mm | |
| Accuracy | ±2 % | |
| Scale Graduations | 1Nm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | EN, ISO | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Click Torque Wrench | ||
Sub Type Coffret | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 12.7mm | ||
Overall Length 470mm | ||
Accuracy ±2 % | ||
Scale Graduations 1Nm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals EN, ISO | ||
Insert Size 9 x 12 mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom torque wrench has a drive size of 1/2 inch.
Insert size 9 x 12 mm
Related links
- Facom Click Torque Wrench 1/2 in Drive 470mm Overall
- Facom Click Torque Wrench 12.7 mm Drive 515mm Overall
- Facom Click Torque Wrench 12.7 mm Drive 650mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 470mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 470mm Overall, RSCAL
- Facom Click Torque Wrench 9 x 12 mm Drive 437mm Overall
- Facom Click Torque Wrench 20 x 7 mm Drive 246mm Overall
- Facom Click Torque Wrench 3/8 in Drive 357mm Overall
