Facom Click Torque Wrench, 10 → 200 Nm, 3/8 in Drive, Square Drive, 460mm Overall
- RS Stock No.:
- 235-9683
- Mfr. Part No.:
- J.202A
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€386.16
(exc. VAT)
€474.98
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €386.16 |
*price indicative
- RS Stock No.:
- 235-9683
- Mfr. Part No.:
- J.202A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Mechanical | |
| Product Type | Click Torque Wrench | |
| Torque Range | 10 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Overall Length | 460mm | |
| Accuracy | ± 6% | |
| Scale Graduations | 0.5Nm | |
| Finish | Satin Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN EN ISO 6789, NF EN ISO 6789, ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Mechanical | ||
Product Type Click Torque Wrench | ||
Torque Range 10 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Overall Length 460mm | ||
Accuracy ± 6% | ||
Scale Graduations 0.5Nm | ||
Finish Satin Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN EN ISO 6789, NF EN ISO 6789, ISO 6789 | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom manual click wrenches with removable ratchet 1/4" square wrench supplied in plastic storage case with ISO 6789 calibration certificate.
Accuracy: ± 6% Value displayed
Related links
- Facom Click Torque Wrench 1/2 in Drive 470mm Overall
- Facom Mechanical Torque Wrench 12.7 mm Drive 460mm Overall
- Facom Mechanical Torque Wrench Set 1/2 in Drive 460mm Overall
- Gedore Torque Wrench 1/2 in Drive 460mm Overall
- Facom Click Torque Wrench 3/8 in Drive 337mm Overall
- Facom Click Torque Wrench 3/8 in Drive 357mm Overall
- Facom Click Torque Wrench Set 3/8 in Drive 437mm Overall
- Facom Click Torque Wrench 3/8 in Drive 379mm Overall
