Facom Mechanical Torque Wrench Set, 40 → 200 nm, 1/2 in Drive, Square Drive, 460mm Overall

Image representative of range

Subtotal (1 unit)*

€794.08

(exc. VAT)

€976.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€794.08

*price indicative

RS Stock No.:
236-0991
Mfr. Part No.:
S.205E
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Mechanical

Product Type

Mechanical Torque Wrench Set

Torque Range

40 → 200 nm

Drive Shape

Square

Drive Size

1/2in

Overall Length

460mm

Accuracy

±6 %

Scale Graduations

1Nm

Finish

Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

DIN EN ISO 6789, ISO 6789, NF EN ISO 6789

Non Compliant

COO (Country of Origin):
TW
The Facom modular sets with sockets Each of these sets has a free slot for an additional bit module. Supplied with a handle: - R.200P (R.205E). - S.200P (J.205E - S.205E). Supplied with extension SJ.214 (except R.205E). Supplied in a grey metal box.

Depth: 175mm

Length: 625mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy