Facom Digital Torque Wrench, 1.5 → 30 Nm, 1/4 in Drive, Square Drive, 390mm Overall
- RS Stock No.:
- 236-0451
- Mfr. Part No.:
- E.316A30R
- Manufacturer:
- Facom
Subtotal (1 unit)*
€970.52
(exc. VAT)
€1,193.74
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €970.52 |
*price indicative
- RS Stock No.:
- 236-0451
- Mfr. Part No.:
- E.316A30R
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Electronic | |
| Product Type | Digital Torque Wrench | |
| Torque Range | 1.5 → 30 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Overall Length | 390mm | |
| Accuracy | ±2 % | |
| Scale Graduations | 1Nm | |
| Finish | Satin Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN EN ISO 6789, NF EN ISO 6789, ISO 6789 | |
| Insert Size | 9 x 12, 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Electronic | ||
Product Type Digital Torque Wrench | ||
Torque Range 1.5 → 30 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Overall Length 390mm | ||
Accuracy ±2 % | ||
Scale Graduations 1Nm | ||
Finish Satin Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN EN ISO 6789, NF EN ISO 6789, ISO 6789 | ||
Insert Size 9 x 12, 14 x 18 mm | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom electronic torque / angle wrenches with ratchet Measuring mode: peak or follower. Locking keypad (the operator has access only to program choices and result memorising). Measuring unit: NM, lbf.ft, lbf.in, kg.cm and deg. Pre-setting possible of
Accuracy: Torque: ± 2% between 20% and 100% wrench capacity
Angle: ± 2°
End fitting: 9 x 12 and 14 x 18 mm
Related links
- Facom E.306A Digital Torque Wrench 1/4 in Drive 390mm Overall
- Facom E.306A Digital Torque Wrench 1/4 in Drive 390mm Overall, RSCAL
- Facom Digital Torque Wrench 14 x 18 mm Drive, 360mm Overall
- Facom Digital Torque Wrench 1/4 in Drive, Square Drive
- Facom Digital Torque Wrench 1/4 in Drive RSCAL
- Facom Digital Torque Wrench 3/8 in Drive 415mm Overall
- Facom Digital Torque Wrench 1/2 in Drive 650mm Overall
- Facom Digital Torque Wrench 9.53 mm Drive 415mm Overall
