Facom Click Torque Wrench, 5 → 25 Nm, Square Drive, 271mm Overall, RSCAL
- RS Stock No.:
- 125-2935
- Mfr. Part No.:
- R.306-25D
- Manufacturer:
- Facom
Subtotal (1 unit)*
€385.13
(exc. VAT)
€473.71
(inc. VAT)
In Stock
- 9 unit(s) ready to ship
- Plus 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €385.13 |
*price indicative
- RS Stock No.:
- 125-2935
- Mfr. Part No.:
- R.306-25D
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Click | |
| Product Type | Click Torque Wrench | |
| Torque Range | 5 → 25 Nm | |
| Drive Shape | Square | |
| Overall Length | 271mm | |
| Accuracy | ±2 % | |
| Finish | Chrome | |
| Scale Graduations | 0.1Nm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | EN, ISO | |
| Insert Size | 9 x 12 mm | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Click | ||
Product Type Click Torque Wrench | ||
Torque Range 5 → 25 Nm | ||
Drive Shape Square | ||
Overall Length 271mm | ||
Accuracy ±2 % | ||
Finish Chrome | ||
Scale Graduations 0.1Nm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals EN, ISO | ||
Insert Size 9 x 12 mm | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Facom Click Universal Torque Wrench
An accurate and easy to read tamper proof torque wrench from Facom that offers high performance with intensive use. Torque wrenches are tools used to prevent over tightening when fastening locking nuts and bolts and are an important hand tool to have in your tool kit. These precision tools allow fasteners to be tightened to the correct tension thus avoiding damage from over tightening or joints coming apart from under tightening. They are used for accurate torque settings which is important for safety, assembly and performance of equipment. Torque wrenches need to be calibrated regularly so that they are giving accurate readings.
A click torque wrench gives a clicking sound when the correct torque setting has been reached. It features a spring-loaded lever which is adjusted by twisting the handle to the right setting. When the required torque level is achieved, the lever breaks which creates a clicking noise. Most click types are ratcheting and may be used for tightening or loosening.
Range includes the following torque wrenches from Facom with various torque ranges (Nm)
835-3090 (R.306-25D) - Square Drive Click Torque Wrench, 5 to 25Nm
794-8013 (R.304DA) - Open End Drive Click Torque Wrench Plastic, 1 to 5Nm
Features and Benefits:
Factory accuracy ±2%
Reliable mechanism tested to 50, cycles at 200 Nm
9x12 end fitting
30 mm diameter
Supplied in a plastic box
Typical Applications:
Torque Wrenches are a type of wrenches/drive designed to apply a specific torque to a fastener. Torque wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Speciality Torque wrenches are commonly used by professionals such as car mechanics, engineers, builders and Serious DIY enthusiasts.
FAQ:
Is this wrench extendable or is it fixed length?
This wrench has a fixed length
835-3090 – 271mm
794-8013 – 185mm
What is the torque range of this wrench?
835-3090 – 5 to 25Nm
794-8013 – 1 to 5Nm
Related links
- Facom Click Torque Wrench Square Drive, 271mm Overall
- Facom Click Torque Wrench 1/4 in Drive 271mm Overall, RSCAL
- Facom Click Torque Wrench 9 x 12 mm Drive 271mm Overall
- Facom Click Torque Wrench 1/4 in Drive 271mm Overall
- Facom Click Torque Wrench 9 x 12 Drive 250mm Overall
- Facom Click Torque Wrench Square Drive RSCAL
- Facom Click Torque Wrench Square Drive RSCAL
- RS PRO Click Torque Wrench 1/4 in Drive 221mm Overall, RSCAL
