Expert by Facom Click Torque Wrench, 10 → 50 Nm, 3/8 in Drive, Square Drive, 400mm Overall, RSCAL
- RS Stock No.:
- 243-4208
- Mfr. Part No.:
- E100106
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€273.13
(exc. VAT)
€335.95
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.13 |
*price indicative
- RS Stock No.:
- 243-4208
- Mfr. Part No.:
- E100106
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Sub Type | Adjustable | |
| Product Type | Click Torque Wrench | |
| Torque Range | 10 → 50 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Overall Length | 400mm | |
| Accuracy | ±4 % | |
| Finish | Satin Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 6789 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Sub Type Adjustable | ||
Product Type Click Torque Wrench | ||
Torque Range 10 → 50 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Overall Length 400mm | ||
Accuracy ±4 % | ||
Finish Satin Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 6789 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
Accuracy: +/- 4%
Comfortable grip
Direct torque Value reading
Fast and easy setting
Supplied with calibration certificate
Related links
- Expert by Facom Click Torque Wrench 3/8 in Drive 400mm Overall
- Expert by Facom Click Torque Wrench 1/2 in Drive 400mm Overall, RSCAL
- Expert by Facom Click Torque Wrench 1/2 in Drive 400mm Overall
- Facom Click Torque Wrench 3/8 in Drive 357mm Overall
- Facom Click Torque Wrench 3/8 in Drive 337mm Overall
- Facom Click Torque Wrench 3/4 in Drive 1.28m Overall, RSCAL
- Facom Click Torque Wrench 3/4 in Drive 990mm Overall, RSCAL
- Gedore ATB 100 Breaking Torque Wrench 1/2 in Drive 400mm Overall