ITL Insulated Tools Ltd Mechanical Torque Wrench, 6 → 30 Nm, 13 mm Drive, Hex Drive, 322mm Overall
- RS Stock No.:
- 246-4337
- Mfr. Part No.:
- 01786
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€1,443.40
(exc. VAT)
€1,775.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,443.40 |
*price indicative
- RS Stock No.:
- 246-4337
- Mfr. Part No.:
- 01786
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Mechanical Torque Wrench | |
| Torque Range | 6 → 30 Nm | |
| Drive Shape | Hex | |
| Drive Size | 13mm | |
| Overall Length | 322mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | IEC, VDE | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Mechanical Torque Wrench | ||
Torque Range 6 → 30 Nm | ||
Drive Shape Hex | ||
Drive Size 13mm | ||
Overall Length 322mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals IEC, VDE | ||
Height Safe No | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd the 13MM Offset ring spanner torque wrench has unique injection moulded insulated torque wrench.
Tool and insulation bond as one
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVCcoated tools
100% Production Tested –10,000 volts for
3 minutes submerged in water
Related links
- ITL Insulated Tools Ltd Mechanical Torque Wrench 3/8 in Drive 285mm Overall
- ITL Insulated Tools Ltd Mechanical Torque Wrench 1/2 in Drive 370mm Overall
- ITL Insulated Tools Ltd Mechanical Torque Wrench 1/2 in Drive 370mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 322mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 322mm Overall, RSCAL
- ITL Insulated Tools Ltd Mechanical Torque Wrench 1/4 in Drive 280mm Overall
- ITL Insulated Tools Ltd Mechanical Torque Wrench 1/4 in Drive 280mm Overall, RSCAL
- SAM Z-87-17 Mechanical Torque Wrench Hex Drive
