SAM Smart Torque Wrench, 1 → 1000 Nm, 3/8 in Drive, 230mm Overall
- RS Stock No.:
- 266-6981
- Mfr. Part No.:
- DYMSC-4-2
- Manufacturer:
- SAM
Subtotal (1 unit)*
€3,460.23
(exc. VAT)
€4,256.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3,460.23 |
*price indicative
- RS Stock No.:
- 266-6981
- Mfr. Part No.:
- DYMSC-4-2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | DYNASAM Box Low Torques | |
| Product Type | Smart Torque Wrench | |
| Torque Range | 1 → 1000 Nm | |
| Drive Size | 3/8in | |
| Overall Length | 230mm | |
| Accuracy | 4 % | |
| Scale Graduations | 0.1Nm | |
| Material | Steel | |
| Standards/Approvals | NF ISO 6789-1, NF ISO 3315 | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type DYNASAM Box Low Torques | ||
Product Type Smart Torque Wrench | ||
Torque Range 1 → 1000 Nm | ||
Drive Size 3/8in | ||
Overall Length 230mm | ||
Accuracy 4 % | ||
Scale Graduations 0.1Nm | ||
Material Steel | ||
Standards/Approvals NF ISO 6789-1, NF ISO 3315 | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe torque wrench have greater productivity due to a reduced immobilising. It is versatile, precise wrench for performing multiple interventions without having to change tool. Its repeatability guaranteed to ensure the safety of tightening operations. It can handle hydrocarbons, solvents, brake fluid and paraffin. It is supplied with mark on the handle for perfect positioning of the contact point ensuring precise tightening.
Limited calibration errors
Ergonomic grip
Supplied with a three point calibration
Related links
- SAM Smart Torque Wrench 3/8 in Drive 230mm Overall
- SAM Smart Torque Wrench 3/8 in Drive
- SAM Smart Torque Wrench 3/8 in Drive
- SAM Smart Torque Wrench 3/8 in Drive
- SAM Smart Torque Wrench 3/8 in Drive
- SAM Torque Wrench 3/8 in Drive 230mm Overall
- Gedore ATB 5 G Breaking Torque Wrench Square Drive, 230mm Overall
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 230mm Overall
