SAM Smart Torque Wrench, 5 → 50 Nm, 3/8 in Drive
- RS Stock No.:
- 266-6983
- Mfr. Part No.:
- DYMSC-50-2
- Manufacturer:
- SAM
Subtotal (1 unit)*
€4,285.23
(exc. VAT)
€5,270.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,285.23 |
*price indicative
- RS Stock No.:
- 266-6983
- Mfr. Part No.:
- DYMSC-50-2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Smart Torque Wrench | |
| Torque Range | 5 → 50 Nm | |
| Drive Size | 3/8in | |
| Scale Graduations | 0.1Nm | |
| Material | Steel | |
| Standards/Approvals | NF ISO 3315, NF ISO 6789-1 | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Smart Torque Wrench | ||
Torque Range 5 → 50 Nm | ||
Drive Size 3/8in | ||
Scale Graduations 0.1Nm | ||
Material Steel | ||
Standards/Approvals NF ISO 3315, NF ISO 6789-1 | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe torque wrench have double alert bar graph with customisable user tolerance and three coloured Visual markers, Orange for tightening in progress, green for tightening conform and red for tightening non conform. Tightening values guaranteed due to the three alert levels that is Visual, aural and sensory.
Supplied with a three point calibration certificate
Available with or without dedicated application
Related links
- SAM Smart Torque Wrench 3/8 in Drive
- SAM Smart Torque Wrench 3/8 in Drive
- SAM Smart Torque Wrench 3/8 in Drive, 230mm Overall
- SAM Smart Torque Wrench 3/8 in Drive
- SAM Smart Torque Wrench 3/8 in Drive 230mm Overall
- Knipex Click Torque Wrench 3/8 in Drive 385mm Overall
- Knipex Click Torque Wrench 3/8 in Drive 385mm Overall, RSCAL
- SAM Smart Torque Wrench 3/8 in Drive
