STAHLWILLE 755 Click Torque Wrench, 60 → 300 Nm, 28 mm Drive, Hex Drive, 609mm Overall
- RS Stock No.:
- 270-2107
- Mfr. Part No.:
- 50010030
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€292.96
(exc. VAT)
€360.34
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.96 |
*price indicative
- RS Stock No.:
- 270-2107
- Mfr. Part No.:
- 50010030
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 60 → 300 Nm | |
| Drive Shape | Hex | |
| Drive Size | 28mm | |
| Model Number | 755 | |
| Overall Length | 609mm | |
| Accuracy | ±4 % | |
| Material | Steel | |
| Standards/Approvals | No | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 60 → 300 Nm | ||
Drive Shape Hex | ||
Drive Size 28mm | ||
Model Number 755 | ||
Overall Length 609mm | ||
Accuracy ±4 % | ||
Material Steel | ||
Standards/Approvals No | ||
Insert Size 14 x 18 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 60-300 Nm Torque Range, 28mm Drive size - 50010030
This click torque wrench is designed for precision tightening tasks, ranging from 60 to 300 Nm. Ideal for assembly lines and repetitive production tasks, it features a practical 14 x 18mm insert size and an overall length of 609 mm. The tools accuracy of ± 4% ensures reliable results in mechanical and electrical applications.
Features & Benefits
• Click type mechanism provides audible feedback
• Dual stop signal enhances user control
• Slim design for easy handling in tight spaces
• Durable steel pipe construction for longevity
• Counter-clockwise tightening by reversing the insert
• Prevents damage from overstressing after clicking
Applications
• Tightening fasteners on assembly lines
• Performing repetitive tasks in mechanical settings
• Applicable in electrical installations requiring precise settings
• Used in maintenance tasks across various equipment
How does the click mechanism improve usability?
The click mechanism offers an audible signal when the preset torque is achieved, allowing for quick and accurate fastener tightening.
What is the maximum torque range for this unit?
The unit operates within a torque range of 60 to 300 Nm, making it suitable for various applications in automotive and industrial environments.
What is the tool's response to reverse loads after clicking?
After reaching the set torque, any further loading in the opposite direction does not compromise its mechanism, maintaining its integrity for future use.
Related links
- STAHLWILLE 755 Click Torque Wrench 22 mm Drive 201mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 421mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 275mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 330mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 386mm Overall
- STAHLWILLE 721/30 Quick Click Torque Wrench 1/2 in Drive 553mm Overall
- Wera Click-Torque C 4 Click Torque Wrench 1/2 in Drive 595mm Overall
- Wera Click-Torque X 5 Click Torque Wrench 14 x 18 mm Drive 570mm Overall
